Filter Your Search
1 - 1 of 1 results
|
EMK43G2J-24.480MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 24.48 MHz | 100 % | 15 pF | 3.3 V | LVCMOS | POWER DOWN; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.5mm x 2.0mm x 0.85mm | ECLIPTEK CORP | compliant | Clock |