Parametric results for: EMK107 SD682KA-T under Ceramic Capacitors

Filter Your Search

1 - 10 of 231 results

|
-
-
-
-
-
-
Manufacturer Part Number: emk107
Select parts from the table below to compare.
Compare
Compare
EMK107B7104KA-T
TAIYO YUDEN
$0.0034 Yes Yes Not Recommended 100 nF 16 V 10 % 0603 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH YES WRAPAROUND 1.6 mm TAIYO YUDEN CO LTD 0603 , 0603 unknown EAR99 8532.24.00.20 TAIYO YUDEN
EMK107BJ105KA-T
TAIYO YUDEN
$0.0061 Yes Yes Not Recommended 1 µF 16 V 10 % 0603 X5R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 85 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 1.6 mm 800 µm TAIYO YUDEN CO LTD 0603 CHIP compliant EAR99 8532.24.00.20 TAIYO YUDEN
EMK107BJ105KAHT
TAIYO YUDEN
$0.0076 Yes Yes Not Recommended 1 µF 16 V 10 % 0603 X5R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 0.05 15% ppm/°C AEC-Q200 85 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES WRAPAROUND 800 µm 1.6 mm 800 µm TAIYO YUDEN CO LTD 0603 CHIP compliant EAR99 8532.24.00.20 TAIYO YUDEN
EMK107B7104KAHT
TAIYO YUDEN
$0.0085 Yes Yes Not Recommended 100 nF 16 V 10 % 0603 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C AEC-Q200 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES WRAPAROUND 800 µm 1.6 mm 800 µm TAIYO YUDEN CO LTD 0603 , 0603 compliant EAR99 8532.24.00.20 TAIYO YUDEN
EMK107B7224KA-T
TAIYO YUDEN
$0.0113 Yes Yes Not Recommended 220 nF 16 V 10 % 0603 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES WRAPAROUND 800 µm 1.6 mm 800 µm TAIYO YUDEN CO LTD 0603 CHIP compliant EAR99 8532.24.00.20 TAIYO YUDEN
EMK107B7105KA-T
TAIYO YUDEN
$0.0135 Yes Yes Not Recommended 1 µF 16 V 10 % 0603 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 0.05 15% ppm/°C 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES WRAPAROUND 800 µm 1.6 mm 800 µm TAIYO YUDEN CO LTD 0603 CHIP compliant EAR99 8532.24.00.20 TAIYO YUDEN
EMK107B7473KA-T
TAIYO YUDEN
$0.0207 Yes Yes Not Recommended 47 nF 16 V 10 % 0603 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH YES WRAPAROUND TAIYO YUDEN CO LTD 0603 , 0603 unknown EAR99 8532.24.00.20 TAIYO YUDEN
EMK107B7473MA-T
TAIYO YUDEN
$0.0233 Yes Yes Not Recommended 47 nF 16 V 20 % 0603 X7R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH YES WRAPAROUND TAIYO YUDEN CO LTD 0603 , 0603 unknown EAR99 8532.24.00.20
EMK107B7105KAHT
TAIYO YUDEN
$0.0306 Yes Yes Not Recommended 1 µF 16 V 10 % 0603 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 0.1 15% ppm/°C AEC-Q200 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES WRAPAROUND 800 µm 1.6 mm 800 µm TAIYO YUDEN CO LTD 0603 CHIP compliant EAR99 8532.24.00.20 TAIYO YUDEN
EMK107B7474KA-T
TAIYO YUDEN
$0.0309 Yes Yes Not Recommended 470 nF 16 V 10 % 0603 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 0.035 15% ppm/°C 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES WRAPAROUND 800 µm 1.6 mm 800 µm TAIYO YUDEN CO LTD 0603 CHIP compliant EAR99 8532.24.00.20 TAIYO YUDEN