Filter Your Search
1 - 10 of 231 results
|
EMK107B7104KA-T
TAIYO YUDEN
|
$0.0034 | Yes | Yes | Not Recommended | 100 nF | 16 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | YES | WRAPAROUND | 1.6 mm | TAIYO YUDEN CO LTD | 0603 | , 0603 | unknown | EAR99 | 8532.24.00.20 | TAIYO YUDEN | |||||||||
|
EMK107BJ105KA-T
TAIYO YUDEN
|
$0.0061 | Yes | Yes | Not Recommended | 1 µF | 16 V | 10 % | 0603 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TAIYO YUDEN CO LTD | 0603 | CHIP | compliant | EAR99 | 8532.24.00.20 | TAIYO YUDEN | ||||
|
EMK107BJ105KAHT
TAIYO YUDEN
|
$0.0076 | Yes | Yes | Not Recommended | 1 µF | 16 V | 10 % | 0603 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 0.05 | 15% ppm/°C | AEC-Q200 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TAIYO YUDEN CO LTD | 0603 | CHIP | compliant | EAR99 | 8532.24.00.20 | TAIYO YUDEN | ||||
|
EMK107B7104KAHT
TAIYO YUDEN
|
$0.0085 | Yes | Yes | Not Recommended | 100 nF | 16 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TAIYO YUDEN CO LTD | 0603 | , 0603 | compliant | EAR99 | 8532.24.00.20 | TAIYO YUDEN | |||||
|
EMK107B7224KA-T
TAIYO YUDEN
|
$0.0113 | Yes | Yes | Not Recommended | 220 nF | 16 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TAIYO YUDEN CO LTD | 0603 | CHIP | compliant | EAR99 | 8532.24.00.20 | TAIYO YUDEN | ||||||
|
EMK107B7105KA-T
TAIYO YUDEN
|
$0.0135 | Yes | Yes | Not Recommended | 1 µF | 16 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 0.05 | 15% ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TAIYO YUDEN CO LTD | 0603 | CHIP | compliant | EAR99 | 8532.24.00.20 | TAIYO YUDEN | |||||
|
EMK107B7473KA-T
TAIYO YUDEN
|
$0.0207 | Yes | Yes | Not Recommended | 47 nF | 16 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | YES | WRAPAROUND | TAIYO YUDEN CO LTD | 0603 | , 0603 | unknown | EAR99 | 8532.24.00.20 | TAIYO YUDEN | ||||||||||
|
EMK107B7473MA-T
TAIYO YUDEN
|
$0.0233 | Yes | Yes | Not Recommended | 47 nF | 16 V | 20 % | 0603 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | YES | WRAPAROUND | TAIYO YUDEN CO LTD | 0603 | , 0603 | unknown | EAR99 | 8532.24.00.20 | |||||||||||
|
EMK107B7105KAHT
TAIYO YUDEN
|
$0.0306 | Yes | Yes | Not Recommended | 1 µF | 16 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 0.1 | 15% ppm/°C | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TAIYO YUDEN CO LTD | 0603 | CHIP | compliant | EAR99 | 8532.24.00.20 | TAIYO YUDEN | ||||
|
EMK107B7474KA-T
TAIYO YUDEN
|
$0.0309 | Yes | Yes | Not Recommended | 470 nF | 16 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 0.035 | 15% ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TAIYO YUDEN CO LTD | 0603 | CHIP | compliant | EAR99 | 8532.24.00.20 | TAIYO YUDEN |