Filter Your Search
1 - 10 of 56,778 results
|
07R3423
Elma Electronic Inc
|
$22.3322 | Active | 200 mA | 42 V | 40000 Cycle(s) | 1 | 4 | SP4T | LATCHED | ROTARY SWITCH | SHAFT TYPE | PANEL MOUNTABLE | .2A@24VAC | .2A@42VDC | 200 mA | 24 V | e3 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | 36 deg | TRAY | IP60 | NO | TIN | SOLDER | 10.16 mm | 10.5 mm | 10.35 mm | ELMA ELECTRONIC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | |||||||||||||||||||||
|
07-3153
Elma Electronic Inc
|
$26.3954 | Yes | Active | 10000 Cycle(s) | 1 | 16 | HEXADECIMAL | LATCHED | ROTARY CODED SWITCH | SHAFT TYPE | e3 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | 22.5 deg | TRAY | IP60 | NO | Tin (Sn) | SOLDER | 10.16 mm | 10.6 mm | 10.16 mm | ELMA ELECTRONIC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||
|
07-3154
Elma Electronic Inc
|
$26.3954 | Yes | Active | 10000 Cycle(s) | 1 | 16 | HEXADECIMAL | LATCHED | ROTARY CODED SWITCH | SHAFT TYPE | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | 22.5 deg | TRAY | IP60 | NO | SOLDER | 10.16 mm | 10.6 mm | 10.16 mm | ELMA ELECTRONIC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||
|
MR50-A11A-B112
Elma Electronic Inc
|
$30.2754 | Active | ROTARY SWITCH | ELMA ELECTRONIC INC | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
MR50-B11A-B112
Elma Electronic Inc
|
$30.2754 | Active | ROTARY SWITCH | ELMA ELECTRONIC INC | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
MR50-C11A-B112
Elma Electronic Inc
|
$30.2754 | Active | ROTARY SWITCH | ELMA ELECTRONIC INC | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
MR50-C11B-D113
Elma Electronic Inc
|
$38.1028 | Active | 200 mA | 28 V | 20000 Cycle(s) | 0.05 mΩ | 1 | 10 | SP10T | LATCHED | GOLD | ROTARY SWITCH | D-SHAFT TYPE | UL | 0.2A@28VDC | 500VDC V | 1 GΩ | e4 | -45 °C | 85 °C | THROUGH HOLE-STRAIGHT | STAINLESS STEEL | 0.249 inch | 1/4-28 | COPPER ALLOY | GOLD | MAKE-BEFORE-BREAK | COPPER ALLOY | ZINC ALLOY | 36 deg | TRAY | 11 | ENVIRONMENTALLY SEALED; IP68 | HAND/WAVE | NO | Gold (Au) | COPPER ALLOY | SOLDER | 0.217 inch | 10.5 mm | 12.7 mm | 0.25 inch | 0.161 inch | ELMA ELECTRONIC INC | unknown | EAR99 | 8536.50.90.20 | ||||||||
|
01-1104
Elma Electronic Inc
|
$62.4631 | Yes | Active | 2 A | 42 V | 25000 Cycle(s) | 0.01 mΩ | 1 | 6 | SP6T | LATCHED | GOLD | ROTARY SWITCH | METAL SHAFT | 1A@2VAC | 2A@42VDC | 1 A | 2 V | 500VDC V | 100 GΩ | -40 °C | 85 °C | PANEL MOUNT-THREADED | STAINLESS STEEL | 0.315 inch | M8P0.75 | GOLD | BREAK-BEFORE-MAKE | 60 deg | TRAY | IP60 | NO | COPPER ALLOY | SOLDER | 1.276 inch | 18 mm | 18 mm | 0.268 inch | ELMA ELECTRONIC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | ||||||||||||
|
01-1164
Elma Electronic Inc
|
$62.4631 | Yes | Active | 2 A | 42 V | 25000 Cycle(s) | 0.01 mΩ | 1 | 6 | SP6T | LATCHED | GOLD | ROTARY SWITCH | METAL SHAFT | 1A@2VAC | 2A@42VDC | 1 A | 2 V | 500VDC V | 100 GΩ | -40 °C | 85 °C | PANEL MOUNT-THREADED | STAINLESS STEEL | 0.315 inch | M8P0.75 | GOLD | BREAK-BEFORE-MAKE | 60 deg | TRAY | IP60 | NO | COPPER ALLOY | SOLDER | 1.276 inch | 18 mm | 18 mm | 0.268 inch | ELMA ELECTRONIC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | ||||||||||||
|
01-1123
Elma Electronic Inc
|
$62.4631 | Yes | Active | 2 A | 42 V | 25000 Cycle(s) | 0.01 mΩ | 1 | 12 | SP12T | LATCHED | GOLD | ROTARY SWITCH | METAL SHAFT | 1A@2VAC | 2A@42VDC | 1 A | 2 V | 500VDC V | 100 GΩ | -40 °C | 85 °C | PANEL MOUNT-THREADED | STAINLESS STEEL | 0.315 inch | M8P0.75 | GOLD | MAKE-BEFORE-BREAK | 30 deg | TRAY | IP60 | NO | COPPER ALLOY | SOLDER | 1.276 inch | 18 mm | 18 mm | 0.268 inch | ELMA ELECTRONIC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 |