Parametric results for: EL816S(C)(TU)-FV under Optocoupler

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: el816sctufv
Select parts from the table below to compare.
Compare
Compare
EL816(S)(C)(TU)-FV
Everlight Electronics Co Ltd
Check for Price Yes Yes Obsolete 60 mA 1.4 V YES SURFACE MOUNT 50 mA 5 kV 200 % UL APPROVED, VDE APPROVED 80 V SINGLE 200 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 18 µs 110 °C -55 °C 1 EVERLIGHT ELECTRONICS CO LTD ROHS COMPLIANT, COMPACT, SMD, DIP-4 compliant EAR99 8541.40.80.00 Transistor Outputs 15.58 Industrial: -55C to +110C RoHS 2 (2015/863/EU) 2018-01-15 e DRC Conflict Free CMRT V4.20
EL816S(C)(TU)-FV
Everlight Electronics Co Ltd
Check for Price Yes Yes Obsolete 60 mA 1.4 V YES SURFACE MOUNT 50 mA 5 kV 200 % UL APPROVED, VDE APPROVED 80 V SINGLE 200 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 18 µs 110 °C -55 °C 1 EVERLIGHT ELECTRONICS CO LTD DIP-4 compliant EAR99 8541.40.80.00 Transistor Outputs 15.58 Industrial: -55C to +110C RoHS 2 (2015/863/EU) 2018-01-15 e DRC Conflict Free CMRT V4.20 6.4 5992.27 38350.529