Filter Your Search
1 - 2 of 2 results
|
EL7586AILZ-T7
Intersil Corporation
|
Check for Price | Transferred | 5 V | 5.5 V | 3 V | 2 A | 2.5 mA | YES | BOOST | 1.1 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-XQCC-N20 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 20 | UNSPECIFIED | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 1 mm | INTERSIL CORP | QFN | HVQCCN, LCC20,.16SQ,20 | 20 | compliant | EAR99 | 8542.39.00.01 | |||||
|
EL7586AILZ-T7
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 V | 5.5 V | 3 V | YES | BOOST | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N20 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 900 µm | RENESAS ELECTRONICS CORP | QFN | 20 | compliant | EAR99 | 8542.39.00.01 | L20.4X4C | Renesas Electronics |