Parametric results for: EKZE160ETB272ML20S under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ekze160etb272ml20s
Select parts from the table below to compare.
Compare
Compare
EKZE160ETB272ML20S
Chemi-Con
Check for Price Yes Yes Active 2.7 mF 16 V 3.14 A 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 432 µA 0.18 e3 105 °C -40 °C 2 CYLINDRICAL PACKAGE Radial TAPE NO Matte Tin (Sn) 7.5 mm WIRE 16 mm 20 mm NIPPON CHEMI-CON CORP , compliant EAR99 8532.22.00.20
EKZE160ETB272ML20S
United Chemi-Con Inc
Check for Price Transferred 2.7 mF 16 V 20 % POLARIZED 20 % ALUMINUM ALUMINUM ELECTROLYTIC CAPACITOR EKZE(16V) 105 °C -40 °C 2 Radial Tape 7.5 mm 16 mm 20 mm UNITED CHEMI-CON INC , compliant EAR99 8532.22.00.20