Parametric results for: EH60 (ALTERNATE: 78205117... under Military Connector Accessories

Filter Your Search

1 - 10 of 67 results

|
-
-
-
-
-
-
Manufacturer Part Number: eh60
Select parts from the table below to compare.
Compare
Compare
EH6088-000
TE Connectivity
$133.0024 Active TE CONNECTIVITY LTD unknown CONNECTOR ACCESSORY ALUMINUM ALLOY STRAIGHT 18 0 AWG
EH60104
Temex Ceramics
Check for Price Obsolete 0.2 pF 1.2 Ω SILICON 90 V PIN DIODE SINGLE YES 1 POSITIVE-INTRINSIC-NEGATIVE LIMITER VERY HIGH FREQUENCY 250 ns Not Qualified S-XUUC-N2 125 °C -55 °C 2 UNSPECIFIED SQUARE UNCASED CHIP NO LEAD UPPER TEMEX COMPONENTS unknown S-XUUC-N2 EAR99 8541.10.00.40
EH6012B
Microsemi Corporation
Check for Price No Obsolete 60 A 1.2 V SILICON BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS NO 1.2 kV 4 1.05 kA 1 Not Qualified R-PUFM-X4 e0 175 °C -55 °C ISOLATED 4 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT TIN LEAD UNSPECIFIED UPPER MICROSEMI CORP unknown R-PUFM-X4 EAR99 8541.10.00.80 MODULE 4
EH60036
Temex Ceramics
Check for Price Obsolete 0.45 pF 900 mΩ SILICON 25 V PIN DIODE SINGLE YES 1 POSITIVE-INTRINSIC-NEGATIVE LIMITER VERY HIGH FREQUENCY 30 ns Not Qualified S-XUUC-N2 125 °C -55 °C 2 UNSPECIFIED SQUARE UNCASED CHIP NO LEAD UPPER TEMEX COMPONENTS unknown S-XUUC-N2 EAR99 8541.10.00.40
EH60036
Rakon Limited
Check for Price Contact Manufacturer RAKON LTD unknown EAR99 DIE 1
EH6004BS
Microsemi Corporation
Check for Price No No Transferred 60 A 1.2 V 4 mA SILICON BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS NO 400 V 4 TRANSIENT SUPPRESSOR ACROSS OUTPUT 1.05 kA 1 Not Qualified R-XUFM-X4 175 °C -55 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 4 UNSPECIFIED RECTANGULAR FLANGE MOUNT UNSPECIFIED UPPER MICROSEMI CORP unknown MODULE-4 EAR99 8541.10.00.80 MODULE 4
EH60034
Rakon Limited
Check for Price Contact Manufacturer RAKON LTD unknown EAR99 DIE 1
EH6002B
Microsemi Corporation
Check for Price No Obsolete 60 A 1.2 V SILICON BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS NO 200 V 4 1.05 kA 1 Not Qualified R-PUFM-X4 e0 175 °C -55 °C ISOLATED 4 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT TIN LEAD UNSPECIFIED UPPER MICROSEMI CORP unknown R-PUFM-X4 EAR99 8541.10.00.80 MODULE 4
EH60057
Temex Ceramics
Check for Price Obsolete 0.7 pF 800 mΩ SILICON 50 V PIN DIODE SINGLE YES 1 POSITIVE-INTRINSIC-NEGATIVE LIMITER VERY HIGH FREQUENCY 60 ns Not Qualified S-XUUC-N2 125 °C -55 °C 2 UNSPECIFIED SQUARE UNCASED CHIP NO LEAD UPPER TEMEX COMPONENTS unknown S-XUUC-N2 EAR99 8541.10.00.40
EH60056
Temex Ceramics
Check for Price Obsolete 0.45 pF 900 mΩ SILICON 50 V PIN DIODE SINGLE YES 1 POSITIVE-INTRINSIC-NEGATIVE LIMITER VERY HIGH FREQUENCY 50 ns Not Qualified S-XUUC-N2 125 °C -55 °C 2 UNSPECIFIED SQUARE UNCASED CHIP NO LEAD UPPER TEMEX COMPONENTS unknown S-XUUC-N2 EAR99 8541.10.00.40