Filter Your Search
1 - 10 of 16 results
|
MEH13AAG-FREQ-OUT20
MtronPTI
|
Check for Price | No | Transferred | 100 % | 5 V | ECL 10KH | 2.5 ns | NO | 200 MHz | 40 MHz | 2.5 ns | 40/60 % | 70 °C | SURFACE MOUNT | YES | 13.21mm x 13.21mm x 5.08mm | M-TRON INDUSTRIES INC | unknown | Clock | |||||
|
MEH13AAG-RFREQ-OUT20
MtronPTI
|
Check for Price | Yes | Obsolete | 100 % | 5 V | ECL 10KH | 2.5 ns | NO | 200 MHz | 40 MHz | 2.5 ns | 40/60 % | e1 | 70 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 13.21mm x 13.21mm x 5.08mm | MTRONPTI | unknown | Clock | |||
|
MEH13ABA-RFREQ-OUT20
MtronPTI
|
Check for Price | Yes | Transferred | 100 % | 5 V | ECL 10KH | MEH | 2.5 ns | NO | 200 MHz | 40 MHz | 2.5 ns | 45/55 % | e1 | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | 13.21mm x 13.21mm x 5.08mm | M-TRON INDUSTRIES INC | unknown | Clock | ||
|
MEH13ABD-FREQ-OUT20
MtronPTI
|
Check for Price | No | Obsolete | 100 % | 5 V | ECL 10KH | 2.5 ns | NO | 200 MHz | 40 MHz | 2.5 ns | 45/55 % | 70 °C | THROUGH HOLE MOUNT | NO | 13.21mm x 13.21mm x 5.08mm | MTRONPTI | unknown | Clock | |||||
|
MEH13AAD-FREQ-OUT20
MtronPTI
|
Check for Price | No | Transferred | 100 % | 5 V | ECL 10KH | MEH | 2.5 ns | NO | 200 MHz | 40 MHz | 2.5 ns | 40/60 % | 70 °C | THROUGH HOLE MOUNT | NO | 13.21mm x 13.21mm x 5.08mm | M-TRON INDUSTRIES INC | unknown | Clock | ||||
|
MEH13AAA-RFREQ-OUT20
MtronPTI
|
Check for Price | Yes | Obsolete | 100 % | 5 V | ECL 10KH | 2.5 ns | NO | 200 MHz | 40 MHz | 2.5 ns | 40/60 % | e1 | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | 13.21mm x 13.21mm x 5.08mm | MTRONPTI | unknown | Clock | |||
|
MEH13AAA-FREQ-OUT20
MtronPTI
|
Check for Price | No | Transferred | 100 % | 5 V | ECL 10KH | MEH | 2.5 ns | NO | 200 MHz | 40 MHz | 2.5 ns | 40/60 % | 70 °C | THROUGH HOLE MOUNT | NO | 13.21mm x 13.21mm x 5.08mm | M-TRON INDUSTRIES INC | unknown | Clock | ||||
|
MEH13AAX-FREQ-OUT20
MtronPTI
|
Check for Price | No | Transferred | 100 % | 5 V | ECL 10KH | 2.5 ns | NO | 200 MHz | 40 MHz | 2.5 ns | 40/60 % | 70 °C | SURFACE MOUNT | YES | 13.21mm x 13.21mm x 5.08mm | M-TRON INDUSTRIES INC | unknown | Clock | |||||
|
MEH13ABD-RFREQ-OUT20
MtronPTI
|
Check for Price | Yes | Obsolete | 100 % | 5 V | ECL 10KH | 2.5 ns | NO | 200 MHz | 40 MHz | 2.5 ns | 45/55 % | e1 | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | 13.21mm x 13.21mm x 5.08mm | MTRONPTI | unknown | Clock | |||
|
MEH13AAX-RFREQ-OUT20
MtronPTI
|
Check for Price | Yes | Obsolete | 100 % | 5 V | ECL 10KH | 2.5 ns | NO | 200 MHz | 40 MHz | 2.5 ns | 40/60 % | e1 | 70 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 13.21mm x 13.21mm x 5.08mm | MTRONPTI | unknown | Clock |