Parametric results for: EEUTP1E272(B) under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: eeutp1e272b
Select parts from the table below to compare.
Compare
Compare
EEUTP1E272B
Panasonic Electronic Components
$1.9100 Yes Active 2.7 mF 25 V 1.84 A 20 % 22 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR ESR IS MEASURED AT 100KHZ 675 µA 0.16 e3 AEC-Q200 135 °C -40 °C 2 CYLINDRICAL PACKAGE Radial AMMO PACK NO TIN 7.5 mm WIRE 16 mm 25 mm PANASONIC CORP , compliant EAR99 8532.22.00.20 Panasonic
EEUTP1E272(B)
Panasonic Electronic Components
Check for Price Yes Active 2.7 mF 25 V 2.76 A 20 % 22 mΩ POLARIZED 20 % ALUMINUM ALUMINUM ELECTROLYTIC CAPACITOR TP EEU-TP 135 °C -40 °C Radial Tape 7.5 mm 16 mm 25 mm PANASONIC CORP compliant