Filter Your Search
1 - 2 of 2 results
|
EEUHD1H331(B)
Panasonic Electronic Components
|
Check for Price | Yes | Active | 330 µF | 50 V | 410 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 165 µA | 0.12 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | Radial | AMMO PACK | NO | TIN | 5 mm | WIRE | 10 mm | 16 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.22.00.20 | |||
|
EEUHD1H331B
Panasonic Electronic Components
|
Check for Price | Yes | Active | 330 µF | 50 V | 410 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 165 µA | 0.12 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | Radial | AMMO PACK | NO | TIN | 5 mm | WIRE | 10 mm | 16 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.22.00.20 | Panasonic |