Parametric results for: EEUFC1E820(B) under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: eeufc1e820b
Select parts from the table below to compare.
Compare
Compare
EEUFC1E820(B)
Panasonic Electronic Components
Check for Price Yes Yes Active 82 µF 25 V 188.5 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 20.5 µA 0.14 e3 AEC-Q200 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial AMMO PACK NO TIN 5 mm WIRE 6.3 mm 11.2 mm PANASONIC CORP , compliant EAR99 8532.22.00.20
EEUFC1E820B
Panasonic Electronic Components
Check for Price Yes Active 82 µF 25 V 188.5 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 20.5 µA 0.14 e3 AEC-Q200 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial AMMO PACK NO TIN 5 mm WIRE 6.3 mm 11.2 mm PANASONIC CORP , compliant EAR99 8532.22.00.20 Panasonic