Filter Your Search
1 - 2 of 2 results
|
EEUEB2V100B
Panasonic Electronic Components
|
Check for Price | Yes | Active | 10 µF | 350 V | 135 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 220 µA | 0.20 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | TIN | 5 mm | WIRE | 10 mm | 20 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.22.00.20 | Panasonic | |||
|
EEUEB2V100(B)
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 10 µF | 350 V | 135 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 220 µA | 0.20 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | TIN | 5 mm | WIRE | 10 mm | 20 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.22.00.20 |