Filter Your Search
1 - 10 of 27 results
|
ECM100US05
XP Power
|
$74.0209 | Yes | Active | 115 V | 5 V | 264 V | 90 V | 15 A | 1 | AC-DC REGULATED POWER SUPPLY MODULE | 85 % | 0.5 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 40 W | CSA, EN, UL | 70 °C | 63.5 mm | 114.3 mm | XP POWER LTD | compliant | EAR99 | XP POWER | ||
|
ECM100US09
XP Power
|
$80.4788 | Yes | Active | 115 V | 9 V | 264 V | 90 V | 8.8 A | 1 | AC-DC REGULATED POWER SUPPLY MODULE | 85 % | 0.5 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 40 W | CSA, EN, UL | 70 °C | 63.5 mm | 114.3 mm | XP POWER LTD | compliant | EAR99 | |||
|
ECM100US07
XP Power
|
$85.2917 | Yes | Active | 115 V | 7 V | 264 V | 90 V | 11.4 A | 1 | AC-DC REGULATED POWER SUPPLY MODULE | 85 % | 0.5 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 40 W | CSA, EN, UL | 70 °C | 63.5 mm | 114.3 mm | XP POWER LTD | compliant | EAR99 | XP POWER | ||
|
ECM100US33
XP Power
|
$86.3477 | Yes | Active | 115 V | 33 V | 264 V | 90 V | 3 A | 1 | AC-DC REGULATED POWER SUPPLY MODULE | 85 % | 0.5 % | 3 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 40 W | CSA, EN, UL | 70 °C | 63.5 mm | 114.3 mm | XP POWER LTD | compliant | EAR99 | XP POWER | ||
|
ECM100US03
XP Power
|
$86.3513 | Yes | Active | 115 V | 3.3 V | 264 V | 90 V | 15 A | 1 | AC-DC REGULATED POWER SUPPLY MODULE | 85 % | 0.5 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 40 W | CSA, EN, UL | 70 °C | 63.5 mm | 114.3 mm | XP POWER LTD | compliant | EAR99 | XP POWER | ||
|
ECM100US18
XP Power
|
$86.8374 | Yes | Active | 115 V | 18 V | 264 V | 90 V | 5 A | 1 | AC-DC REGULATED POWER SUPPLY MODULE | 85 % | 0.5 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 40 W | CSA, EN, UL | 70 °C | 63.5 mm | 114.3 mm | XP POWER LTD | compliant | EAR99 | XP POWER | ||
|
ECM100US24
XP Power
|
$97.9547 | Yes | Active | 115 V | 24 V | 264 V | 90 V | 4.1 A | 1 | AC-DC REGULATED POWER SUPPLY MODULE | 85 % | 0.5 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 40 W | CSA, EN, UL | 70 °C | 63.5 mm | 114.3 mm | XP POWER LTD | compliant | EAR99 | XP POWER | ||
|
ECM100US12
XP Power
|
$98.4164 | Yes | Active | 115 V | 12 V | 264 V | 90 V | 7.5 A | 1 | AC-DC REGULATED POWER SUPPLY MODULE | 85 % | 0.5 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 40 W | CSA, EN, UL | 70 °C | 63.5 mm | 114.3 mm | XP POWER LTD | compliant | EAR99 | XP POWER | ||
|
ECM100US15
XP Power
|
$98.4164 | Yes | Active | 115 V | 15 V | 264 V | 90 V | 6 A | 1 | AC-DC REGULATED POWER SUPPLY MODULE | 85 % | 0.5 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 40 W | CSA, EN, UL | 70 °C | 63.5 mm | 114.3 mm | XP POWER LTD | compliant | EAR99 | XP POWER | ||
|
ECM100UQ43
XP Power
|
$99.7189 | Yes | Active | 115 V | 5 V | 264 V | 90 V | 10 A | 4 | AC-DC REGULATED POWER SUPPLY MODULE | 85 % | 0.5 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 40 W | CSA, EN, UL | 70 °C | 63.5 mm | 114.3 mm | XP POWER LTD | compliant | EAR99 | XP POWER |