Filter Your Search
1 - 10 of 368 results
|
4-1879642-7
TE Connectivity
|
$0.7716 Buy | Yes | Active | 500 kΩ | 0.1 % | 250 mW | THROUGH HOLE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | NO | 350 V | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | TAPE | WIRE | 7.2mm x 2.5mm | TE CONNECTIVITY LTD | AXIAL LEADED | compliant | TE Connectivity | |||||||||||||
|
H8500KBDA
TE Connectivity
|
$0.9378 Buy | Yes | Active | 500 kΩ | 0.1 % | 250 mW | THROUGH HOLE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | NO | 350 V | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | TAPE | WIRE | 7.2mm x 2.5mm | TE CONNECTIVITY LTD | AXIAL LEADED | compliant | TE Connectivity | |||||||||||||
|
1-1879623-7
TE Connectivity
|
$1.1425 Buy | Yes | Active | 500 kΩ | 0.1 % | 500 mW | THROUGH HOLE MOUNT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | NO | 350 V | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | TAPE | WIRE | 10mm x 3.7mm | TE CONNECTIVITY LTD | AXIAL LEADED | compliant | TE Connectivity | |||||||||||||
|
H4500KBDA
TE Connectivity
|
$1.2616 Buy | Yes | Active | 500 kΩ | 0.1 % | 500 mW | THROUGH HOLE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | NO | 350 V | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | TAPE | WIRE | 10mm x 3.7mm | TE CONNECTIVITY LTD | AXIAL LEADED | compliant | TE Connectivity | |||||||||||||
|
H4500KBYA
TE Connectivity
|
$1.4339 Buy | Yes | Active | 500 kΩ | 0.1 % | 500 mW | THROUGH HOLE MOUNT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | NO | 350 V | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | TAPE | WIRE | 10mm x 3.7mm | TE CONNECTIVITY LTD | AXIAL LEADED | compliant | TE Connectivity | |||||||||||||
|
P1206H5003DBT
Vishay Intertechnologies
|
$5.8600 Buy | No | Active | 500 kΩ | 0.5 % | 330 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 200 V | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC | TIN LEAD SILVER OVER NICKEL | WRAPAROUND | 500 µm | 3.06 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | ||||||||
|
P0603E5003BNT
Vishay Intertechnologies
|
$6.2844 Buy | Yes | Active | 500 kΩ | 0.1 % | 125 mW | 0603 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION | 70 °C | YES | 75 V | e2 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC | TIN SILVER OVER NICKEL | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | CHIP, GREEN | compliant | EAR99 | 8533.21.00.30 | |||||||||
|
P1206Y5003WBT
Vishay Intertechnologies
|
$7.7805 Buy | No | Active | 500 kΩ | 0.05 % | 330 mW | 1206 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 200 V | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC | Tin/Lead/Silver - with Nickel barrier | WRAPAROUND | 500 µm | 3.06 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | ||||||||
|
P1206Y5003LNT
Vishay Intertechnologies
|
$10.8987 Buy | Yes | Active | 500 kΩ | 0.01 % | 330 mW | 1206 | SURFACE MOUNT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION, STANDARD: MIL-PRF-55342G | 70 °C | YES | 200 V | e2 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC | TIN SILVER OVER NICKEL | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | CHIP, GREEN | compliant | |||||||||||
|
RSK22N500KF0016
Vishay Intertechnologies
|
$11.1529 Buy | Active | 500 kΩ | 1 % | 50 mW | 0202 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION | 70 °C | YES | 100 V | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | ONE SURFACE | VISHAY INTERTECHNOLOGY INC | , 0202 | unknown | EAR99 | 8533.21.00.30 |