Parametric results for: E3AS-HL500MD M3 under Other Fiber Optics

Filter Your Search

1 - 10 of 96 results

|
-
-
-
-
-
-
-
Connection Type: M38999 CONNECTOR
Select parts from the table below to compare.
Compare
Compare
050-138-1SX-MT12NN
Glenair Inc
Check for Price Obsolete 850 nm 830 nm 860 nm 28 V MEDIA CONVERTER IT ALSO OPERATES RECEIVER OPTICAL WAVELENGTH FROM 770NM TO 860NM, IP 67 GBE 50/125, 62.5/125, MMF 36 V 18 V -40 °C 85 °C M38999 CONNECTOR PANEL MOUNT NO 60.96 mm 58.42 mm 58.42 mm GLENAIR INC unknown
050-138-1FX-NF01NN
Glenair Inc
Check for Price Obsolete 1.31 µm 1.27 µm 1.38 µm 28 V MEDIA CONVERTER IP67 50/125, 62.5/125, MMF 36 V 18 V -40 °C 85 °C M38999 CONNECTOR PANEL MOUNT NO 60.96 mm 58.42 mm 58.42 mm GLENAIR INC unknown
050-138-2SX-MT01NN
Glenair Inc
Check for Price Obsolete 850 nm 830 nm 860 nm 28 V MEDIA CONVERTER IT ALSO OPERATES RECEIVER OPTICAL WAVELENGTH FROM 770NM TO 860NM, IP 67 GBE 50/125, 62.5/125, MMF 36 V 18 V -40 °C 85 °C M38999 CONNECTOR PANEL MOUNT NO 60.96 mm 58.42 mm 58.42 mm GLENAIR INC unknown
050-138-1LX-NF02NN
Glenair Inc
Check for Price Obsolete 1.31 µm 1.285 µm 1.345 µm 28 V MEDIA CONVERTER IT ALSO OPERATES RECEIVER OPTICAL WAVELENGTH FROM 1100NM TO 1590NM, IP 67 GBE 9/125, SMF 36 V 18 V -40 °C 85 °C M38999 CONNECTOR PANEL MOUNT NO 60.96 mm 58.42 mm 58.42 mm GLENAIR INC unknown
050-138-1SX-MT00NN
Glenair Inc
Check for Price Obsolete 850 nm 830 nm 860 nm 28 V MEDIA CONVERTER IT ALSO OPERATES RECEIVER OPTICAL WAVELENGTH FROM 770NM TO 860NM, IP 67 GBE 50/125, 62.5/125, MMF 36 V 18 V -40 °C 85 °C M38999 CONNECTOR PANEL MOUNT NO 60.96 mm 58.42 mm 58.42 mm GLENAIR INC unknown
050-123-100T13R15-NF-01
Glenair Inc
Check for Price Obsolete 1.31 µm 1.26 µm 1.36 µm 100 Mbps 28 V MEDIA CONVERTER IT ALSO OPERATES RECEIVER WAVELENGTH FROM 1250NM TO 1370NM GBE 9/125, SMF 36 V 12 V -40 °C 85 °C M38999 CONNECTOR PANEL MOUNT NO 43.18 mm 69.85 mm 53.34 mm GLENAIR INC not_compliant
050-138-2LX-MT12NN
Glenair Inc
Check for Price Obsolete 1.31 µm 1.285 µm 1.345 µm 28 V MEDIA CONVERTER IT ALSO OPERATES RECEIVER OPTICAL WAVELENGTH FROM 1100NM TO 1590NM, IP 67 GBE 9/125, SMF 36 V 18 V -40 °C 85 °C M38999 CONNECTOR PANEL MOUNT NO 60.96 mm 58.42 mm 58.42 mm GLENAIR INC unknown
050-123-1000T13R15-MT-02
Glenair Inc
Check for Price Obsolete 1.31 µm 1.26 µm 1.36 µm 1 Gbps 28 V MEDIA CONVERTER IT ALSO OPERATES RECEIVER WAVELENGTH FROM 1250NM TO 1370NM GBE 9/125, SMF 36 V 12 V -40 °C 85 °C M38999 CONNECTOR FLANGE MOUNT NO 43.18 mm 69.85 mm 53.34 mm GLENAIR INC compliant 2017-09-26
050-123-1000T13R15-M-01
Glenair Inc
Check for Price Obsolete 1.31 µm 1.26 µm 1.36 µm 1 Gbps 28 V MEDIA CONVERTER IT ALSO OPERATES RECEIVER WAVELENGTH FROM 1250NM TO 1370NM GBE 9/125, SMF 36 V 12 V -40 °C 85 °C M38999 CONNECTOR PANEL MOUNT NO 43.18 mm 69.85 mm 53.34 mm GLENAIR INC compliant 2017-09-26
050-123-100T15R13-M-01
Glenair Inc
Check for Price Obsolete 1.55 µm 1.5 µm 1.6 µm 100 Mbps 28 V MEDIA CONVERTER IT ALSO OPERATES RECEIVER WAVELENGTH FROM 1490NM TO 1610NM GBE 9/125, SMF 36 V 12 V -40 °C 85 °C M38999 CONNECTOR PANEL MOUNT NO 43.18 mm 69.85 mm 53.34 mm GLENAIR INC compliant 2017-09-26