Filter Your Search
1 - 10 of 96 results
|
050-138-1LX-NF02NN
Glenair Inc
|
Check for Price | Obsolete | 1.31 µm | 1.285 µm | 1.345 µm | 28 V | MEDIA CONVERTER | IT ALSO OPERATES RECEIVER OPTICAL WAVELENGTH FROM 1100NM TO 1590NM, IP 67 | GBE | 9/125, SMF | 36 V | 18 V | -40 °C | 85 °C | M38999 CONNECTOR | PANEL MOUNT | NO | 60.96 mm | 58.42 mm | 58.42 mm | GLENAIR INC | unknown | 15.58 | Industrial: -40C to +85C | 2018-01-15 | DRC Conflict Free Undeterminable | CMRT V4.10 | [object Object] | |||||
|
050-138-2SX-MT01NN
Glenair Inc
|
Check for Price | Obsolete | 850 nm | 830 nm | 860 nm | 28 V | MEDIA CONVERTER | IT ALSO OPERATES RECEIVER OPTICAL WAVELENGTH FROM 770NM TO 860NM, IP 67 | GBE | 50/125, 62.5/125, MMF | 36 V | 18 V | -40 °C | 85 °C | M38999 CONNECTOR | PANEL MOUNT | NO | 60.96 mm | 58.42 mm | 58.42 mm | GLENAIR INC | unknown | 15.58 | Industrial: -40C to +85C | 2018-01-15 | DRC Conflict Free Undeterminable | CMRT V4.10 | [object Object] | |||||
|
050-138-1SX-MT00NN
Glenair Inc
|
Check for Price | Obsolete | 850 nm | 830 nm | 860 nm | 28 V | MEDIA CONVERTER | IT ALSO OPERATES RECEIVER OPTICAL WAVELENGTH FROM 770NM TO 860NM, IP 67 | GBE | 50/125, 62.5/125, MMF | 36 V | 18 V | -40 °C | 85 °C | M38999 CONNECTOR | PANEL MOUNT | NO | 60.96 mm | 58.42 mm | 58.42 mm | GLENAIR INC | unknown | 15.58 | Industrial: -40C to +85C | 2018-01-15 | DRC Conflict Free Undeterminable | CMRT V4.10 | [object Object] | |||||
|
050-138-1FX-NF01NN
Glenair Inc
|
Check for Price | Obsolete | 1.31 µm | 1.27 µm | 1.38 µm | 28 V | MEDIA CONVERTER | IP67 | 50/125, 62.5/125, MMF | 36 V | 18 V | -40 °C | 85 °C | M38999 CONNECTOR | PANEL MOUNT | NO | 60.96 mm | 58.42 mm | 58.42 mm | GLENAIR INC | unknown | 15.58 | Industrial: -40C to +85C | 2018-01-15 | DRC Conflict Free Undeterminable | CMRT V4.10 | [object Object] | ||||||
|
050-138-1SX-MT12NN
Glenair Inc
|
Check for Price | Obsolete | 850 nm | 830 nm | 860 nm | 28 V | MEDIA CONVERTER | IT ALSO OPERATES RECEIVER OPTICAL WAVELENGTH FROM 770NM TO 860NM, IP 67 | GBE | 50/125, 62.5/125, MMF | 36 V | 18 V | -40 °C | 85 °C | M38999 CONNECTOR | PANEL MOUNT | NO | 60.96 mm | 58.42 mm | 58.42 mm | GLENAIR INC | unknown | 15.58 | Industrial: -40C to +85C | 2018-01-15 | DRC Conflict Free Undeterminable | CMRT V4.10 | [object Object] | |||||
|
050-123-100T13R15-NF-01
Glenair Inc
|
Check for Price | Obsolete | 1.31 µm | 1.26 µm | 1.36 µm | 100 Mbps | 28 V | MEDIA CONVERTER | IT ALSO OPERATES RECEIVER WAVELENGTH FROM 1250NM TO 1370NM | GBE | 9/125, SMF | 36 V | 12 V | -40 °C | 85 °C | M38999 CONNECTOR | PANEL MOUNT | NO | 43.18 mm | 69.85 mm | 53.34 mm | GLENAIR INC | not_compliant | 15.58 | Industrial: -40C to +85C | 2018-01-15 | DRC Conflict Free Undeterminable | CMRT V4.10 | [object Object] | 7440-43-9 | |||
|
050-123-1000T13R15-M-01
Glenair Inc
|
Check for Price | Obsolete | 1.31 µm | 1.26 µm | 1.36 µm | 1 Gbps | 28 V | MEDIA CONVERTER | IT ALSO OPERATES RECEIVER WAVELENGTH FROM 1250NM TO 1370NM | GBE | 9/125, SMF | 36 V | 12 V | -40 °C | 85 °C | M38999 CONNECTOR | PANEL MOUNT | NO | 43.18 mm | 69.85 mm | 53.34 mm | GLENAIR INC | compliant | 15.58 | Industrial: -40C to +85C | 2018-01-15 | DRC Conflict Free Undeterminable | CMRT V4.10 | [object Object] | 2017-09-26 | |||
|
050-123-1000T13R15-MT-02
Glenair Inc
|
Check for Price | Obsolete | 1.31 µm | 1.26 µm | 1.36 µm | 1 Gbps | 28 V | MEDIA CONVERTER | IT ALSO OPERATES RECEIVER WAVELENGTH FROM 1250NM TO 1370NM | GBE | 9/125, SMF | 36 V | 12 V | -40 °C | 85 °C | M38999 CONNECTOR | FLANGE MOUNT | NO | 43.18 mm | 69.85 mm | 53.34 mm | GLENAIR INC | compliant | 15.58 | Industrial: -40C to +85C | 2018-01-15 | DRC Conflict Free Undeterminable | CMRT V4.10 | [object Object] | 2017-09-26 | |||
|
050-138-1SX-NF12NN
Glenair Inc
|
Check for Price | Obsolete | 850 nm | 830 nm | 860 nm | 28 V | MEDIA CONVERTER | IT ALSO OPERATES RECEIVER OPTICAL WAVELENGTH FROM 770NM TO 860NM, IP 67 | GBE | 50/125, 62.5/125, MMF | 36 V | 18 V | -40 °C | 85 °C | M38999 CONNECTOR | PANEL MOUNT | NO | 60.96 mm | 58.42 mm | 58.42 mm | GLENAIR INC | unknown | 15.58 | Industrial: -40C to +85C | 2018-01-15 | DRC Conflict Free Undeterminable | CMRT V4.10 | [object Object] | |||||
|
050-138-1FX-MT00NN
Glenair Inc
|
Check for Price | Obsolete | 1.31 µm | 1.27 µm | 1.38 µm | 28 V | MEDIA CONVERTER | IP67 | 50/125, 62.5/125, MMF | 36 V | 18 V | -40 °C | 85 °C | M38999 CONNECTOR | PANEL MOUNT | NO | 60.96 mm | 58.42 mm | 58.42 mm | GLENAIR INC | unknown | 15.58 | Industrial: -40C to +85C | 2018-01-15 | DRC Conflict Free Undeterminable | CMRT V4.10 | [object Object] |