Parametric results for: E2EW-QX3B312 5M under Thin Film Resistors

Filter Your Search

1 - 10 of 49 results

|
-
-
-
-
-
-
Resistance: 5000000
Select parts from the table below to compare.
Compare
Compare
P1206H5004BGT
Vishay Intertechnologies
$6.5554 Yes Active 5 MΩ 0.1 % 330 mW 1206 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, HIGH PRECISION 70 °C YES 200 V e4 155 °C -55 °C Rectangular 2 TR, PLASTIC GOLD OVER NICKEL WRAPAROUND 500 µm 3.06 mm 1.6 mm VISHAY INTERTECHNOLOGY INC CHIP not_compliant 8.775 4.54 39.8385 Military: -55C to +155C RoHS 2 (2015/863/EU) 2024-01-23 99 YES 7440-02-0, 1307-96-6, 1313-99-1, 13463-67-7 e DRC Conflict Free CMRT V6.31 [object Object],[object Object] [object Object]
P1206H5004BNTA
Vishay Intertechnologies
$6.5823 Yes Active 5 MΩ 0.1 % 330 mW 1206 SURFACE MOUNT 50 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, HIGH PRECISION 70 °C YES 200 V e2 155 °C -55 °C 2 RECTANGULAR PACKAGE TR, PLASTIC TIN SILVER OVER NICKEL WRAPAROUND VISHAY INTERTECHNOLOGY INC CHIP not_compliant 8.449 4.54 38.35846 Military: -55C to +155C RoHS 2 (2015/863/EU) 2024-06-27 99 YES 7440-02-0, 1307-96-6, 13463-67-7 e DRC Conflict Free CMRT V6.31 [object Object],[object Object],[object Object] [object Object]
PHT2010H5004FNT
Vishay Intertechnologies
$13.5262 Yes Yes Active 5 MΩ 1 % 2010 SURFACE MOUNT 55 ppm/°C FIXED RESISTOR THIN FILM PHT HIGH PRECISION 215 °C YES 300 V e2 200 °C -55 °C 2 RECTANGULAR PACKAGE TR, PLASTIC Tin/Silver (Sn/Ag) WRAPAROUND VISHAY INTERTECHNOLOGY INC , 2010 unknown 4.54 Military: -55C to +200C RoHS 2 (2015/863/EU) DRC Conflict Free CMRT V6.31 [object Object] EAR99
PHT2010Y5004BGT
Vishay Intertechnologies
$17.5513 Yes Active 5 MΩ 0.1 % 200 mW 2010 SURFACE MOUNT 15 ppm/°C FIXED RESISTOR THIN FILM HIGH PRECISION 215 °C YES 300 V e4 230 °C -55 °C 2 RECTANGULAR PACKAGE TR, PLASTIC Gold (Au) - with Nickel (Ni) barrier WRAPAROUND VISHAY INTERTECHNOLOGY INC CHIP, GREEN unknown 4.54 Military: -55C to +230C RoHS 2 (2015/863/EU) DRC Conflict Free CMRT V6.31 [object Object]
P2010Z5004BNT
Vishay Intertechnologies
$17.9058 Active 5 MΩ 0.1 % 1 W 2010 SURFACE MOUNT 5 ppm/°C FIXED RESISTOR THIN FILM HIGH PRECISION 70 °C YES 300 V e2 155 °C -55 °C 2 RECTANGULAR PACKAGE TR, PLASTIC TIN SILVER OVER NICKEL WRAPAROUND VISHAY INTERTECHNOLOGY INC CHIP, GREEN unknown 23.3324 4.54 105.929096 Military: -55C to +155C RoHS 2 (2015/863/EU) 2024-01-23 99 YES 7440-02-0, 1307-96-6, 13463-67-7 DRC Conflict Free CMRT V6.31 [object Object] [object Object] EAR99 8533.21.00.30
P2010E5004BNT
Vishay Intertechnologies
$17.9058 Yes Active 5 MΩ 0.1 % 1 W 2010 SURFACE MOUNT 25 ppm/°C FIXED RESISTOR THIN FILM HIGH PRECISION 70 °C YES 300 V e2 155 °C -55 °C 2 RECTANGULAR PACKAGE TR, PLASTIC TIN SILVER OVER NICKEL WRAPAROUND VISHAY INTERTECHNOLOGY INC CHIP, GREEN compliant 23.3324 4.54 105.929096 Military: -55C to +155C RoHS 2 (2015/863/EU) 2024-01-23 99 YES 7440-02-0, 1307-96-6, 13463-67-7 e DRC Conflict Free CMRT V6.31 [object Object],[object Object] [object Object]
P2010E5004WBT
Vishay Intertechnologies
$20.3103 No Obsolete 5 MΩ 0.05 % 1 W 2010 SURFACE MOUNT 25 ppm/°C FIXED RESISTOR THIN FILM HIGH PRECISION 70 °C YES 300 V 155 °C -55 °C 2 RECTANGULAR PACKAGE TR, PLASTIC Tin/Lead/Silver - with Nickel barrier WRAPAROUND VISHAY INTERTECHNOLOGY INC CHIP compliant 23.3324 4.54 105.929096 Military: -55C to +155C 2024-01-23 99 YES 7440-02-0, 1307-96-6, 13463-67-7, 7439-92-1 DRC Conflict Free CMRT V5.10 [object Object] EAR99 8533.21.00.30 7439-92-1
PHT2010Y5004BGT
Vishay Sfernice
Check for Price Yes Yes Active 5 MΩ 0.1 % 200 mW 2010 SURFACE MOUNT 15 ppm/°C FIXED RESISTOR THIN FILM HIGH PRECISION 215 °C YES 300 V e4 230 °C -55 °C 2 RECTANGULAR PACKAGE TR, PLASTIC Gold (Au) - with Nickel (Ni) barrier WRAPAROUND VISHAY INTERTECHNOLOGY INC , 2010 unknown 4.54 Military: -55C to +230C RoHS 2 (2015/863/EU) DRC Conflict Free CMRT V6.31 [object Object] EAR99 8533.21.00.30
PHT2010H5004BNT063
Vishay Intertechnologies
Check for Price Yes Yes Active 5 MΩ 0.1 % 2010 SURFACE MOUNT 55 ppm/°C FIXED RESISTOR THIN FILM PHT HIGH PRECISION YES 300 V e2 200 °C -55 °C 2 RECTANGULAR PACKAGE TR, PLASTIC Tin/Silver (Sn/Ag) WRAPAROUND VISHAY INTERTECHNOLOGY INC CHIP, GREEN unknown 4.54 Military: -55C to +200C RoHS 2 (2015/863/EU) DRC Conflict Free CMRT V6.31 [object Object] EAR99
P0805Y505GG
Vishay Sfernice
Check for Price Yes Yes Active 5 MΩ 2 % 200 mW 0805 SURFACE MOUNT 10 ppm/°C FIXED RESISTOR THIN FILM HIGH PRECISION, STANDARD: MIL-PRF-55342G 70 °C YES 150 V e4 155 °C -55 °C 2 RECTANGULAR PACKAGE WAFFLE PACK Gold (Au) - with Nickel (Ni) barrier WRAPAROUND VISHAY INTERTECHNOLOGY INC , 0805 compliant 4.54 Military: -55C to +155C RoHS 2 (2015/863/EU) 2024-06-27 e DRC Conflict Free CMRT V6.31 [object Object],[object Object] [object Object] EAR99 8533.21.00.30