Parametric results for: E2E-X10B1DL30-M1TJ 0.3M under Thin Film Resistors

Filter Your Search

1 - 10 of 12,849 results

|
-
-
-
-
-
-
-
-
-
-
-
Resistance: 300000
Select parts from the table below to compare.
Compare
Compare
MCS04020C3003FE000
Vishay Intertechnologies
$0.0100 Yes Active 300 kΩ 1 % 63 mW 0402 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR;RATED AC VOLTAGE:50V 70 °C YES 50 V e3 CECC40401-801 125 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Paper, 7 Inch MATTE TIN OVER NICKEL WRAPAROUND 320 µm 1 mm 500 µm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay
RT0603FRE07300KL
YAGEO Corporation
$0.0144 Yes Yes Active 300 kΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm YAGEO CORP CHIP compliant EAR99 8533.21.00.30
RT0805FRE07300KL
YAGEO Corporation
$0.0223 Yes Yes Active 300 kΩ 1 % 125 mW 0805 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 150 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 2 mm 1.25 mm YAGEO CORP CHIP compliant EAR99 8533.21.00.30
MCT06030C3003FP500
Vishay Intertechnologies
$0.0386 Yes Active 300 kΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR;RATED AC VOLTAGE:75V 70 °C YES 75 V e3 CECC40401-801 125 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Paper, 7 Inch MATTE TIN OVER NICKEL WRAPAROUND 450 µm 1.55 mm 850 µm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay
RT1206FRE07300KL
YAGEO Corporation
$0.0393 Yes Yes Active 300 kΩ 1 % 250 mW 1206 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.1 mm 1.6 mm YAGEO CORP SMT, 1206 compliant EAR99 8533.21.00.30
SMM02040C3003FB300
Vishay Intertechnologies
$0.0686 Yes Active 300 kΩ 1 % 250 mW 1406 SURFACE MOUNT MELF 50 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 70 °C YES 200 V e3 AEC-Q200 125 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE TR, BLISTER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.4 mm 3.6 mm VISHAY INTERTECHNOLOGY INC MELF compliant Vishay
MMA02040C3003FB300
Vishay Intertechnologies
$0.0693 Yes Active 300 kΩ 1 % 400 mW 1406 SURFACE MOUNT MELF 50 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR; LASER TRIMMABLE; RATED AC VOLTAGE (V): 200; STANDARD: CECC40401-803 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Cylindrical 2 TR, BLISTER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.4 mm 3.6 mm VISHAY INTERTECHNOLOGY INC MELF compliant Vishay
MRS16000C3003FC100
Vishay Intertechnologies
$0.0790 Yes Yes Active 300 kΩ 1 % 400 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR THIN FILM RATED AC VOLTAGE (V): 200 70 °C NO 200 V e3 155 °C -55 °C Tubular 2 TUBULAR PACKAGE Ammo Pack Matte Tin (Sn) WIRE 500 µm 29 mm 1.6 mm 3.6 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED, ROHS COMPLIANT compliant EAR99 8533.21.00.90
MRS16000C3003FCT00
Vishay Intertechnologies
$0.0827 Yes Yes Active 300 kΩ 1 % 400 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR THIN FILM RATED AC VOLTAGE (V): 200 70 °C NO 200 V e3 155 °C -55 °C Tubular 2 TUBULAR PACKAGE Ammo Pack Matte Tin (Sn) WIRE 500 µm 29 mm 1.6 mm 3.6 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED, ROHS COMPLIANT compliant EAR99 8533.21.00.90
MMU01020C3003FB300
Vishay Intertechnologies
$0.1025 Yes Active 300 kΩ 1 % 300 mW 0904 SURFACE MOUNT MELF 50 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR; LASER TRIMMABLE; RATED AC VOLTAGE (V): 150; STANDARD: CECC40401-803 70 °C YES 150 V e3 AEC-Q200 155 °C -55 °C Cylindrical 2 TR, BLISTER, 7 INCH TIN OVER NICKEL WRAPAROUND 1.1 mm 2.2 mm VISHAY INTERTECHNOLOGY INC MELF compliant Vishay