Filter Your Search
1 - 10 of 7,712 results
|
MCT06030C2004FP500
Vishay Intertechnologies
|
$0.0493 | Yes | Active | 2 MΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR;RATED AC VOLTAGE:75V | 70 °C | YES | 75 V | e3 | CECC40401-801 | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 450 µm | 1.55 mm | 850 µm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Thin Film Resistors - SMD .1W 2Mohms 1% 0603 50ppm | Vishay | 2023-03-07 10:59:17 | 1.89393 | 4.54 | 8.5984422 | Military: -55C to +125C | RoHS 2 (2015/863/EU) | 7(c)-I | 2024-01-23 | 99 | YES | 10099-76-0, 7440-02-0 | 50 | DRC Conflict Free | CMRT V6.31 | Space | [object Object],[object Object] | [object Object] | [object Object],[object Object],[object ... more | |||||||||||
|
SMM02040C2004FB300
Vishay Intertechnologies
|
$0.0528 | Yes | Active | 2 MΩ | 1 % | 250 mW | 1406 | SURFACE MOUNT | MELF | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | 70 °C | YES | 200 V | e3 | AEC-Q200 | 125 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR, BLISTER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.4 mm | 3.6 mm | VISHAY INTERTECHNOLOGY INC | MELF | compliant | 18.736861 | 4.54 | 85.06534894 | Military: -55C to +125C | RoHS 2 (2015/863/EU) | 2024-01-23 | 99 | YES | 7440-02-0 | e | DRC Conflict Free | CMRT V6.31 | AEC-Q200 | [object Object],[object Object],[object Object] | [object Object],[object Object],[object ... more | [object Object],[object Object] | ||||||||||||||||
|
MMA02040C2004FB300
Vishay Intertechnologies
|
$0.0532 | Yes | Active | 2 MΩ | 1 % | 400 mW | 1406 | SURFACE MOUNT | MELF | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR; LASER TRIMMABLE; RATED AC VOLTAGE (V): 200; STANDARD: CECC40401-803 | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Cylindrical | 2 | TR, BLISTER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 1.4 mm | 3.6 mm | VISHAY INTERTECHNOLOGY INC | MELF | compliant | Vishay | 2022-04-28 13:17:55 | 19.126 | 4.54 | 86.83204 | Military: -55C to +155C | RoHS 2 (2015/863/EU) | 2024-01-23 | 87 | YES | 7440-02-0 | e | DRC Conflict Free | CMRT V6.31 | AEC-Q200 | [object Object] | [object Object],[object Object],[object ... more | ||||||||||||||||
|
MRS25000C2004FRP00
Vishay Intertechnologies
|
$0.0647 | Yes | Active | 2 MΩ | 1 % | 600 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | THIN FILM | RATED AC VOLTAGE: 350V | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | Tubular | 2 | TR | MATTE TIN OVER NICKEL | WIRE | 600 µm | 28 mm | 2.5 mm | 6.5 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | Vishay MRS25 Series RP Axial Metal Film Resistor 2MΩ ±1% ±50ppm/K | Vishay | 2023-03-07 09:15:07 | 221.117 | 4.54 | 1003.87118 | Military: -55C to +155C | RoHS 2 (2015/863/EU) | 2024-01-23 | 99 | YES | 7440-02-0, 7439-92-1 | e | DRC Conflict Free | CMRT V6.31 | [object Object] | [object Object],[object Object],[object ... more | ||||||||||||||||
|
MMB02070C2004FB200
Vishay Intertechnologies
|
$0.0938 | Yes | Active | 2 MΩ | 1 % | 1 W | 2309 | SURFACE MOUNT | MELF | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR; LASER TRIMMABLE; RATED AC VOLTAGE (V): 350; STANDARD: CECC40401-803 | 70 °C | YES | 350 V | AEC-Q200 | 155 °C | -55 °C | Cylindrical | 2 | TR, BLISTER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 2.2 mm | 5.8 mm | VISHAY INTERTECHNOLOGY INC | MELF | compliant | Vishay | 2022-04-28 13:17:55 | 4.54 | Military: -55C to +155C | RoHS 2 (2015/863/EU) | 2024-01-23 | e | DRC Conflict Free | CMRT V6.31 | AEC-Q200 | [object Object],[object Object] | [object Object],[object Object],[object Object],[object Object],[object Object] | ||||||||||||||||||||||
|
MMU01020C2004FB300
Vishay Intertechnologies
|
$0.0981 | Yes | Active | 2 MΩ | 1 % | 300 mW | 0904 | SURFACE MOUNT | MELF | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR; LASER TRIMMABLE; RATED AC VOLTAGE (V): 150; STANDARD: CECC40401-803 | 70 °C | YES | 150 V | e3 | AEC-Q200 | 155 °C | -55 °C | Cylindrical | 2 | TR, BLISTER, 7 INCH | TIN OVER NICKEL | WRAPAROUND | 1.1 mm | 2.2 mm | VISHAY INTERTECHNOLOGY INC | MELF | compliant | MELF Resistors 0.2W 2Mohms 1% 0102 MELF 150V 50ppm | Vishay | 2023-03-07 16:10:32 | 6.941 | 4.54 | 31.51214 | Military: -55C to +155C | RoHS 2 (2015/863/EU) | 2024-01-23 | 91 | YES | 7440-02-0 | e | DRC Conflict Free | CMRT V6.31 | AEC-Q200 | [object Object] | [object Object],[object Object],[object ... more | |||||||||||||||
|
MRS25000C2004FCT00
Vishay Intertechnologies
|
$0.1172 | Yes | Active | 2 MΩ | 1 % | 600 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | THIN FILM | RATED AC VOLTAGE: 350V | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | Tubular | 2 | Ammo Pack | MATTE TIN OVER NICKEL | WIRE | 600 µm | 28 mm | 2.5 mm | 6.5 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | Vishay MRS25 Series Axial Thin Film Resistor 2MΩ ±1% 0.6W ±50ppm/°C | Vishay | 2023-03-07 09:15:07 | 221.117 | 4.54 | 1003.87118 | Military: -55C to +155C | RoHS 2 (2015/863/EU) | 2024-01-23 | 99 | YES | 7440-02-0, 7439-92-1 | e | DRC Conflict Free | CMRT V6.31 | [object Object] | [object Object],[object Object],[object ... more | ||||||||||||||||
|
CPF0805B2M0E
TE Connectivity
|
$0.1640 | Yes | Yes | Active | 2 MΩ | 0.1 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 100 V | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | 2mm x 1.25mm x .55mm | TE CONNECTIVITY LTD | CHIP | compliant | Configuration Features: Number of Resist... more | TE Connectivity | 2024-04-05 12:28:58 | 4.54 | Military: -55C to +155C | RoHS 2 (2015/863/EU) | 2023-06-14 | e | DRC Conflict Free Undeterminable | CMRT V6.31 | [object Object] | [object Object],[object Object],[object ... more | EAR99 | 8533.21.00.30 | [object Object] | |||||||||||||||||
|
MCT0603MD2004BP500
Vishay Intertechnologies
|
$0.1725 | Yes | Active | 2 MΩ | 0.1 % | 110 mW | 0603 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, RATED AC VOLTAGE (V): 75 | 70 °C | YES | 75 V | e3 | AEC-Q200; CECC40401-801 | 125 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.55 mm | 850 µm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Thin Film Resistors - SMD .125W 2Mohms .1% 0603 25ppm | Vishay | 2024-01-14 06:25:56 | 4.54 | Military: -55C to +125C | RoHS 2 (2015/863/EU) | 7(c)-I | 2024-01-23 | 50 | DRC Conflict Free | CMRT V6.31 | AEC-Q200, Space | [object Object] | [object Object] | [object Object],[object Object],[object ... more | |||||||||||||||||
|
CPF0805B2M0E1
TE Connectivity
|
$0.2093 | Yes | Active | 2 MΩ | 0.1 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 100 V | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | 2mm x 1.25mm x .55mm | TE CONNECTIVITY LTD | SMT, 0805 | compliant | Thin Film Resistors - SMD CPF0805 2M0 0.1% 25PPM 1K RL | TE Connectivity | 2024-03-25 11:32:36 | 4.54 | Military: -55C to +155C | RoHS 2 (2015/863/EU) | 2024-06-27 | e | DRC Conflict Free Undeterminable | CMRT V6.31 | [object Object] | [object Object],[object Object],[object ... more | [object Object] | EAR99 | 8533.21.00.30 |