Parametric results for: E2 AC-DXBX0601 under Fiber Optic Wavelength Division Mux/Demux

Filter Your Search

1 - 10 of 920 results

|
-
-
-
-
-
Connection Type: E2000 CONNECTOR
Select parts from the table below to compare.
Compare
Compare
FFW-5L31M240E
ITW Lumex
Check for Price Yes Active 980 nm 970 nm 990 nm 55 dB 0.1 dB WAVELENGTH DIVISION MUX/DEMUX IT OPERATES AT SIGNAL WAVELENGTH OF 1570 TO 1605 NM TELCORDIA-GR-1221 18 dB 1X2 -40 °C 75 °C E2000 CONNECTOR LUMEX INC compliant
FFW-FL21B220E
ITW Lumex
Check for Price Yes Active 960 nm 955 nm 970 nm 55 dB 0.2 dB WAVELENGTH DIVISION MUX/DEMUX IT OPERATES AT SIGNAL WAVELENGTH OF 1570 TO 1605 NM TELCORDIA-GR-1221 18 dB 1X2 -40 °C 75 °C E2000 CONNECTOR LUMEX INC compliant
FFW-5C52N240E
ITW Lumex
Check for Price Yes Active 980 nm 970 nm 990 nm 55 dB 0.15 dB WAVELENGTH DIVISION MUX/DEMUX IT OPERATES AT SIGNAL WAVELENGTH OF 1528 TO 1563 NM TELCORDIA-GR-1221 16 dB 2X2 -40 °C 75 °C E2000 CONNECTOR LUMEX INC compliant
FFW-FC52B251E
ITW Lumex
Check for Price Yes Active 960 nm 955 nm 970 nm 55 dB 0.2 dB WAVELENGTH DIVISION MUX/DEMUX IT OPERATES AT SIGNAL WAVELENGTH OF 1528 TO 1563 NM TELCORDIA-GR-1221 18 dB 2X2 -40 °C 75 °C E2000 CONNECTOR LUMEX INC compliant
FFW-FC62N241E
ITW Lumex
Check for Price Yes Active 960 nm 955 nm 970 nm 55 dB 0.15 dB WAVELENGTH DIVISION MUX/DEMUX IT OPERATES AT SIGNAL WAVELENGTH OF 1528 TO 1563 NM TELCORDIA-GR-1221 16 dB 2X2 -40 °C 75 °C E2000 CONNECTOR LUMEX INC compliant
FFW-5151P220E
ITW Lumex
Check for Price Yes Active 980 nm 970 nm 990 nm 55 dB 0.25 dB WAVELENGTH DIVISION MUX/DEMUX IT OPERATES AT SIGNAL WAVELENGTH OF 1528 TO 1605 NM TELCORDIA-GR-1221 16 dB 1X2 -40 °C 75 °C E2000 CONNECTOR LUMEX INC compliant
FFW-FC31M241E
ITW Lumex
Check for Price Yes Active 960 nm 955 nm 970 nm 55 dB 0.1 dB WAVELENGTH DIVISION MUX/DEMUX IT OPERATES AT SIGNAL WAVELENGTH OF 1528 TO 1563 NM TELCORDIA-GR-1221 18 dB 1X2 -40 °C 75 °C E2000 CONNECTOR LUMEX INC compliant
FFW-FC51B220E
ITW Lumex
Check for Price Yes Active 960 nm 955 nm 970 nm 55 dB 0.2 dB WAVELENGTH DIVISION MUX/DEMUX IT OPERATES AT SIGNAL WAVELENGTH OF 1528 TO 1563 NM TELCORDIA-GR-1221 18 dB 1X2 -40 °C 75 °C E2000 CONNECTOR LUMEX INC compliant
FFW-FC51P220E
ITW Lumex
Check for Price Yes Active 960 nm 955 nm 970 nm 55 dB 0.08 dB WAVELENGTH DIVISION MUX/DEMUX IT OPERATES AT SIGNAL WAVELENGTH OF 1528 TO 1563 NM TELCORDIA-GR-1221 20 dB 1X2 -40 °C 75 °C E2000 CONNECTOR LUMEX INC compliant
FFW-5L11N241E
ITW Lumex
Check for Price Yes Active 980 nm 970 nm 990 nm 55 dB 0.15 dB WAVELENGTH DIVISION MUX/DEMUX IT OPERATES AT SIGNAL WAVELENGTH OF 1570 TO 1605 NM TELCORDIA-GR-1221 16 dB 1X2 -40 °C 75 °C E2000 CONNECTOR LUMEX INC compliant