Filter Your Search
1 - 10 of 920 results
|
FFW-FC51P220E
ITW Lumex
|
Check for Price | Yes | Active | 960 nm | 955 nm | 970 nm | 55 dB | 0.08 dB | WAVELENGTH DIVISION MUX/DEMUX | IT OPERATES AT SIGNAL WAVELENGTH OF 1528 TO 1563 NM | TELCORDIA-GR-1221 | 20 dB | 1X2 | -40 °C | 75 °C | E2000 CONNECTOR | LUMEX INC | compliant | ||
|
FFW-5151P221E
ITW Lumex
|
Check for Price | Yes | Active | 980 nm | 970 nm | 990 nm | 55 dB | 0.25 dB | WAVELENGTH DIVISION MUX/DEMUX | IT OPERATES AT SIGNAL WAVELENGTH OF 1528 TO 1605 NM | TELCORDIA-GR-1221 | 16 dB | 1X2 | -40 °C | 75 °C | E2000 CONNECTOR | LUMEX INC | compliant | ||
|
FFW-FC12B251E
ITW Lumex
|
Check for Price | Yes | Active | 960 nm | 955 nm | 970 nm | 55 dB | 0.2 dB | WAVELENGTH DIVISION MUX/DEMUX | IT OPERATES AT SIGNAL WAVELENGTH OF 1528 TO 1563 NM | TELCORDIA-GR-1221 | 18 dB | 2X2 | -40 °C | 75 °C | E2000 CONNECTOR | LUMEX INC | compliant | ||
|
FFW-FL52B251E
ITW Lumex
|
Check for Price | Yes | Active | 960 nm | 955 nm | 970 nm | 55 dB | 0.2 dB | WAVELENGTH DIVISION MUX/DEMUX | IT OPERATES AT SIGNAL WAVELENGTH OF 1570 TO 1605 NM | TELCORDIA-GR-1221 | 18 dB | 2X2 | -40 °C | 75 °C | E2000 CONNECTOR | LUMEX INC | compliant | ||
|
FFW-5C11B250E
ITW Lumex
|
Check for Price | Yes | Active | 980 nm | 970 nm | 990 nm | 55 dB | 0.2 dB | WAVELENGTH DIVISION MUX/DEMUX | IT OPERATES AT SIGNAL WAVELENGTH OF 1528 TO 1563 NM | TELCORDIA-GR-1221 | 18 dB | 1X2 | -40 °C | 75 °C | E2000 CONNECTOR | LUMEX INC | compliant | ||
|
FFW-5162B220E
ITW Lumex
|
Check for Price | Yes | Active | 980 nm | 970 nm | 990 nm | 55 dB | 0.5 dB | WAVELENGTH DIVISION MUX/DEMUX | IT OPERATES AT SIGNAL WAVELENGTH OF 1528 TO 1605 NM | TELCORDIA-GR-1221 | 10 dB | 2X2 | -40 °C | 75 °C | E2000 CONNECTOR | LUMEX INC | compliant | ||
|
FFW-FC62N240E
ITW Lumex
|
Check for Price | Yes | Active | 960 nm | 955 nm | 970 nm | 55 dB | 0.15 dB | WAVELENGTH DIVISION MUX/DEMUX | IT OPERATES AT SIGNAL WAVELENGTH OF 1528 TO 1563 NM | TELCORDIA-GR-1221 | 16 dB | 2X2 | -40 °C | 75 °C | E2000 CONNECTOR | LUMEX INC | compliant | ||
|
FFW-FC51N291E
ITW Lumex
|
Check for Price | Yes | Active | 960 nm | 955 nm | 970 nm | 55 dB | 0.15 dB | WAVELENGTH DIVISION MUX/DEMUX | IT OPERATES AT SIGNAL WAVELENGTH OF 1528 TO 1563 NM | TELCORDIA-GR-1221 | 16 dB | 1X2 | -40 °C | 75 °C | E2000 CONNECTOR | LUMEX INC | compliant | ||
|
FFW-FC31M241E
ITW Lumex
|
Check for Price | Yes | Active | 960 nm | 955 nm | 970 nm | 55 dB | 0.1 dB | WAVELENGTH DIVISION MUX/DEMUX | IT OPERATES AT SIGNAL WAVELENGTH OF 1528 TO 1563 NM | TELCORDIA-GR-1221 | 18 dB | 1X2 | -40 °C | 75 °C | E2000 CONNECTOR | LUMEX INC | compliant | ||
|
FFW-5112B241E
ITW Lumex
|
Check for Price | Yes | Active | 980 nm | 970 nm | 990 nm | 55 dB | 0.5 dB | WAVELENGTH DIVISION MUX/DEMUX | IT OPERATES AT SIGNAL WAVELENGTH OF 1528 TO 1605 NM | TELCORDIA-GR-1221 | 10 dB | 2X2 | -40 °C | 75 °C | E2000 CONNECTOR | LUMEX INC | compliant |