Filter Your Search
1 - 3 of 3 results
|
YDTS23H25-24DNV001
TE Connectivity
|
Check for Price | Yes | Active | 24 | 23 A | FEMALE | BOARD AND PANEL | 25 | STAINLESS STEEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED | NO | 115/230VAC | 1 | POLARIZED | N | 12 AWG | 20 AWG | NO | ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | S12P12 | 12,12 | 12,16 | RND PIN-SKT | THREADED | 80 | NO | YES | MULTIPLE MATING PARTS AVAILABLE | YES | ONE | GENERAL PURPOSE | NO | SOLDER | TE CONNECTIVITY LTD | compliant | |||||||
|
DTS23H25-24DN
TE Connectivity
|
Check for Price | Active | 24 | 23 A | FEMALE | BOARD AND PANEL | 25 | STAINLESS STEEL | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED | NO | 115/230VAC | 1 | POLARIZED | N | 12 AWG | 20 AWG | NO | ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | S12P12 | NOT APPLICABLE | NOT SPECIFIED | 12,12 | 12,16 | RND PIN-SKT | THREADED | 80 | NO | YES | MULTIPLE MATING PARTS AVAILABLE | YES | ONE | GENERAL PURPOSE | NO | SOLDER | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.20 | |||
|
YDTS23H25-24DN0000
TE Connectivity
|
Check for Price | Yes | Active | 24 | 23 A | FEMALE | BOARD AND PANEL | 25 | STAINLESS STEEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED | NO | 115/230VAC | 1 | POLARIZED | N | 12 AWG | 20 AWG | NO | ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | S12P12 | 12,12 | 12,16 | RND PIN-SKT | THREADED | 80 | NO | YES | MULTIPLE MATING PARTS AVAILABLE | YES | ONE | GENERAL PURPOSE | NO | SOLDER | TE CONNECTIVITY LTD | compliant |