Filter Your Search
1 - 1 of 1 results
|
DT10121-R5T
Foxconn
|
Check for Price | Obsolete | 9 | 2 | 2.7686 mm | 2 | 35 mΩ | 2 A | MALE | BOARD | POLYETHYLENE/POLYBUTYLENE TEREPHTHALATE | 1/E | STEEL | AU | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | PANEL MOUNT | 1000VAC V | NO | 3.336 N | 5 GΩ | .1946 N | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | GOLD FLASH | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | BLACK | 0.109 inch | 0.112 inch | NO | #4-40 | SCREWLOCKS | GENERAL PURPOSE | STAGGERED | 2.8448 mm | FLASH inch | TIN | SOLDER | 0.489 inch | 0.497 inch | 1.221 inch | 0.125 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.30 |