Filter Your Search
1 - 9 of 9 results
|
293D336X916C2W
Vishay Sprague
|
Check for Price | Obsolete | 33 µF | 16 V | 320 mA | 10 % | 6032 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 293D | 5.3 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | TIN LEAD | WRAPAROUND | VISHAY SPRAGUE | , 6032 | unknown | EAR99 | 8532.21.00.50 | |||
|
293D475X035C2W
Vishay Sprague
|
Check for Price | Obsolete | 4.7 µF | 35 V | 240 mA | 20 % | 6032 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 293D | 1.6 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | TIN LEAD | WRAPAROUND | VISHAY SPRAGUE | , 6032 | unknown | EAR99 | 8532.21.00.50 | |||
|
293D684X950C2T
Vishay Sprague
|
Check for Price | Obsolete | 680 nF | 50 V | 140 mA | 10 % | 6032 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 293D | 500 nA | 0.04 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | TIN LEAD | WRAPAROUND | VISHAY SPRAGUE | , 6032 | unknown | EAR99 | 8532.21.00.50 | |||
|
293D106X925C2W
Vishay Sprague
|
Check for Price | Obsolete | 10 µF | 25 V | 270 mA | 10 % | 6032 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 293D | 2.5 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | TIN LEAD | WRAPAROUND | VISHAY SPRAGUE | , 6032 | unknown | EAR99 | 8532.21.00.50 | Vishay | ||
|
293D474X050C2W
Vishay Sprague
|
Check for Price | Obsolete | 470 nF | 50 V | 130 mA | 20 % | 6032 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 293D | 500 nA | 0.04 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | TIN LEAD | WRAPAROUND | VISHAY SPRAGUE | , 6032 | unknown | EAR99 | 8532.21.00.50 | |||
|
293D685X935C2T
Vishay Sprague
|
Check for Price | Obsolete | 6.8 µF | 35 V | 250 mA | 10 % | 6032 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 293D | 2.4 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | TIN LEAD | WRAPAROUND | VISHAY SPRAGUE | , 6032 | unknown | EAR99 | 8532.21.00.50 | |||
|
293D155X950C2T
Vishay Sprague
|
Check for Price | Obsolete | 1.5 µF | 50 V | 180 mA | 10 % | 6032 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 293D | 800 nA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | TIN LEAD | WRAPAROUND | VISHAY SPRAGUE | , 6032 | unknown | EAR99 | 8532.21.00.50 | |||
|
293D107X010C2W
Vishay Sprague
|
Check for Price | Obsolete | 100 µF | 10 V | 350 mA | 20 % | 6032 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 293D | 10 µA | 0.08 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | TIN LEAD | WRAPAROUND | VISHAY SPRAGUE | , 6032 | unknown | EAR99 | 8532.21.00.50 | |||
|
293D335X035C2W
Vishay Sprague
|
Check for Price | Obsolete | 3.3 µF | 35 V | 230 mA | 20 % | 6032 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 293D | 1.2 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | TIN LEAD | WRAPAROUND | VISHAY SPRAGUE | , 6032 | unknown | EAR99 | 8532.21.00.50 |