Filter Your Search
1 - 5 of 5 results
|
DS87C530-QNL+
Analog Devices Inc
|
Check for Price | Yes | End Of Life | 8 | 33 MHz | 16384 | 1280 | 8051 | 8 | 16 | 33 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | OTPROM | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-J52 | Not Qualified | e3 | 4 | 85 °C | -40 °C | 245 | NOT SPECIFIED | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.125 mm | 19.125 mm | 52-PLCC-N/A | 52 | 52-PLCC-N/A | 1999-11-22 | Analog Devices | |||||||||||||||||||
|
DS87C530-QNL+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 8 | 33 MHz | 16384 | 1280 | 8051 | 8 | 16 | 33 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | OTPROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J52 | Not Qualified | e3 | 4 | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.125 mm | 19.125 mm | LCC | 52 | MAXIM INTEGRATED PRODUCTS INC | QCCJ, LDCC52,.8SQ | compliant | EAR99 | 8542.31.00.01 | ||||||||||||||||||
|
DS87C530+QNL
Maxim Integrated Products
|
Check for Price | Yes | Transferred | 8 | 33 MHz | 16384 | 1280 | 8051 | 8 | 16 | 33 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | UVPROM | 46 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J52 | Not Qualified | e3 | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 19.125 mm | 19.125 mm | MAXIM INTEGRATED PRODUCTS INC | QCCJ, LDCC52,.8SQ | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||||||||
|
DS87C530-QNL
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 8 | 33 MHz | 16384 | 1280 | 8051 | 8 | 16 | 33 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | ON-CHIP REAL TIME CLOCK; ON-CHIP 1K SRAM WITH EXTERNAL BATTERY BACKUP | NO | NO | NO | 8 | NO | OTPROM | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-J52 | Not Qualified | e0 | 4 | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.125 mm | 19.125 mm | LCC | 52 | MAXIM INTEGRATED PRODUCTS INC | PLASTIC, LCC-52 | not_compliant | EAR99 | 8542.31.00.01 | |||||||||||||||||
|
DS87C530-QNL
Dallas Semiconductor
|
Check for Price | No | Transferred | 8 | 33 MHz | 16384 | 1280 | 256 | 8051 | 8 | 16 | 33 MHz | 32 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | ON-CHIP REAL TIME CLOCK; ON-CHIP 1K SRAM WITH EXTERNAL BATTERY BACKUP | NO | NO | NO | FIXED POINT | NO | NO | YES | 6 | 2 | 8 | 8 | NO | OTPROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J52 | Not Qualified | e0 | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | DALLAS SEMICONDUCTOR | PLASTIC, LCC-52 | unknown |