Filter Your Search
1 - 10 of 46 results
|
DS16F95J/883
Texas Instruments
|
$45.1645 | Yes | No | Active | 5 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3-STATE | 1 | 1 | 25 ns | LINE TRANSCEIVER | BIPOLAR | LG_MAX; SEATED HGT-NOM | YES | 20 µA | EIA-422-A; EIA-485; SCSI-1 | 1 | 16 mA | 38 ns | 500 µA | 5.5 V | 4.5 V | 5.5 V | 4.5 V | NO | MILITARY | R-GDIP-T8 | Not Qualified | e0 | 1 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 10.16 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | , | 8 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
DS16F95W/883
Texas Instruments
|
$65.1844 | Yes | No | Active | 5 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3-STATE | 1 | 1 | 25 ns | LINE TRANSCEIVER | BIPOLAR | LG_MAX | YES | 20 µA | EIA-422-A; EIA-485; SCSI-1 | 1 | 16 mA | 38 ns | 500 µA | 5.5 V | 4.5 V | 5.5 V | 4.5 V | YES | MILITARY | R-GDFP-F10 | Not Qualified | e0 | 1 | 125 °C | -55 °C | MIL-STD-883 | 10 | CERAMIC, GLASS-SEALED | DFP | FL10,.25 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 6.858 mm | 2.032 mm | 6.1 mm | TEXAS INSTRUMENTS INC | DFP | , | 10 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
|
DS16F95E/883
Texas Instruments
|
$71.6208 | Yes | Yes | Active | 5 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3-STATE | 1 | 1 | 25 ns | LINE TRANSCEIVER | BIPOLAR | COMMON I/O; 1 RECEIVER ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVER | YES | 20 µA | EIA-422-A; EIA-485; SCSI-1 | 1 | 16 mA | 38 ns | 500 µA | 5.5 V | 4.5 V | 5.5 V | 4.5 V | YES | MILITARY | S-CQCC-N20 | Not Qualified | 1 | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 1.91 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | , | 20 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||
|
DS16F95WFQMLV
Texas Instruments
|
$276.1045 | Yes | No | Active | 5 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3-STATE | 1 | 1 | 25 ns | LINE TRANSCEIVER | BIPOLAR | LG_MAX | YES | 20 µA | EIA-422-A; EIA-485; SCSI-1 | 1 | 16 mA | 38 ns | 500 µA | 5.5 V | 4.5 V | 5.5 V | 4.5 V | YES | MILITARY | R-GDFP-F10 | Not Qualified | e0 | 1 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 300k Rad(Si) V | 10 | CERAMIC, GLASS-SEALED | DFP | FL10,.25 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 6.858 mm | 2.032 mm | 6.1 mm | TEXAS INSTRUMENTS INC | DFP | , | 10 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
DS16F95J/883
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 16 ns | LINE TRANSCEIVER | BIPOLAR | COMMON I/O; 1 RECEIVER ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVER | YES | 20 µA | EIA-422-A; EIA-485; SCSI-1 | 1 | 1.5 V | 16 mA | COMPLEMENTARY | 38 ns | 28 mA | 5.5 V | 4.5 V | NO | MILITARY | R-GDIP-T8 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 260 | MIL-STD-883 | 40 | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | CERAMIC, DIP-8 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
5962-8961501PA
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3-STATE | 1 | 1 | 25 ns | LINE TRANSCEIVER | BIPOLAR | LG_MAX; SEATED HGT-NOM | YES | 20 µA | EIA-422-A; EIA-485; SCSI-1 | 1 | 16 mA | 38 ns | 500 µA | 5.5 V | 4.5 V | 5.5 V | 4.5 V | NO | MILITARY | R-GDIP-T8 | Qualified | e0 | 1 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 10.16 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | , | 8 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
DS16F95MDR
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 25 ns | LINE TRANSCEIVER | BIPOLAR | YES | 20 µA | EIA-422-A; EIA-485; SCSI-1 | 1 | 1.5 V | 16 mA | 25 ns | 28 mA | 5.5 V | 4.5 V | YES | MILITARY | X-XUUC-N | Not Qualified | 1 | 125 °C | -55 °C | 260 | 40 | UNSPECIFIED | DIE | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | NATIONAL SEMICONDUCTOR CORP | DIE, DIE OR CHIP | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||
|
DS16F95W-QMLV
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 25 ns | LINE TRANSCEIVER | BIPOLAR | YES | 20 µA | EIA-422-A; EIA-485; SCSI-1 | 1 | 1.5 V | 16 mA | 38 ns | 28 mA | 5.5 V | 4.5 V | YES | MILITARY | R-GDFP-F10 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 260 | MIL-PRF-38535 Class V | 40 | 10 | CERAMIC, GLASS-SEALED | DFP | FL10,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn63Pb37) | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.1 mm | NATIONAL SEMICONDUCTOR CORP | DFP, FL10,.3 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||||
|
DS16F95WG-QMLV
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 25 ns | LINE TRANSCEIVER | BIPOLAR | YES | 20 µA | EIA-422-A; EIA-485; SCSI-1 | 1 | 1.5 V | 16 mA | 38 ns | 28 mA | 5.5 V | 4.5 V | YES | MILITARY | R-CDSO-G10 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 260 | MIL-PRF-38535 Class V | 40 | 10 | CERAMIC, METAL-SEALED COFIRED | SOP | SOP10,.45 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn63Pb37) | GULL WING | 1.27 mm | DUAL | 2.33 mm | 6.1 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP10,.45 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||
|
DS16F95JFQMLV
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 25 ns | LINE TRANSCEIVER | BIPOLAR | YES | 20 µA | EIA-422-A; EIA-485; SCSI-1 | 1 | 1.5 V | 16 mA | 38 ns | 28 mA | 5.5 V | 4.5 V | NO | MILITARY | R-GDIP-T8 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 260 | MIL-PRF-38535 Class V | 40 | 300k Rad(Si) V | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn63Pb37) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | compliant | EAR99 | 8542.39.00.01 |