Filter Your Search
1 - 2 of 2 results
|
DPS88H16-55B
Twilight Technology Inc
|
Check for Price | No | No | Contact Manufacturer | 131.072 kbit | 8 | 16KX8 | 5 V | 55 ns | SRAM MODULE | COMMON | 1 | 1 | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 30 mA | 4.5 V | 370 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-XDMA-T28 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 Class B (Modified) | NOT SPECIFIED | 28 | UNSPECIFIED | DIP | DIP28,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.112 mm | 35.18 mm | 15.24 mm | TWILIGHT TECHNOLOGY INC | DIP, DIP28,.6 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||
|
DPS88H16-55B
B&B Electronics Manufacturing Company
|
Check for Price | No | Transferred | 131.072 kbit | 8 | 16KX8 | 5 V | 55 ns | SRAM MODULE | COMMON | 1 | 1 | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 30 mA | 4.5 V | 370 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-XDMA-T28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 28 | UNSPECIFIED | DIP | DIP28,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.112 mm | 35.18 mm | 15.24 mm | DPAC TECHNOLOGIES CORP | DIP, DIP28,.6 | unknown | 3A001.A.2.C | 8542.32.00.41 |