Filter Your Search
1 - 10 of 16 results
|
DP8311N
Texas Instruments
|
Check for Price | Obsolete | 5 V | 150 µs | LATCH BASED PERIPHERAL DRIVER | 1 | SINK | 5.5 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T20 | 70 °C | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 26.075 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP-20 | 20 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
DP8311MDC
National Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 8 | 60 ns | 100 ns | LATCH BASED PERIPHERAL DRIVER | BIPOLAR | 1 | SINK | 5.5 V | 4.5 V | YES | COMMERCIAL | X-XUUC-N | Not Qualified | 70 °C | UNSPECIFIED | DIE | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | NATIONAL SEMICONDUCTOR CORP | DIE, DIE OR CHIP | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
DP8311J/A+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 8 | BIPOLAR | NO | COMMERCIAL | R-XDIP-T20 | e0 | 70 °C | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
DP8311J
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 8 | BIPOLAR | NO | COMMERCIAL | R-XDIP-T20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
DP8311MWC
National Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 8 | 100 mA | 60 ns | 100 ns | LATCH BASED PERIPHERAL DRIVER | BIPOLAR | 1 | SINK | 5.5 V | 4.5 V | YES | COMMERCIAL | R-XUUC-N20 | Not Qualified | 70 °C | 20 | UNSPECIFIED | DIE | WAFER | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | NATIONAL SEMICONDUCTOR CORP | DIE, WAFER | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
DP8311N
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | STANDARD | OPEN-COLLECTOR | 8 | 100 mA | 60 ns | 100 ns | LATCH BASED PERIPHERAL DRIVER | BIPOLAR | 1 | SINK | 100 mA | INVERTED | 5.5 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 26.075 mm | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, DIP-20 | unknown | EAR99 | 8542.39.00.01 | ||||
|
DP8311J
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 8 | BIPOLAR | NO | COMMERCIAL | R-XDIP-T20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
DP8311MDC
Texas Instruments
|
Check for Price | Obsolete | 5 V | 8 | 60 ns | 100 ns | LATCH BASED PERIPHERAL DRIVER | BIPOLAR | 1 | SINK | 5.5 V | 4.5 V | YES | COMMERCIAL | X-XUUC-N | Not Qualified | 70 °C | UNSPECIFIED | DIE | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | NATIONAL SEMICONDUCTOR CORP | DIE, DIE OR CHIP | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
DP8311N/B+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 8 | BIPOLAR | NO | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
DP8311N/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 8 | BIPOLAR | NO | COMMERCIAL | R-PDIP-T20 | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | EAR99 | 8542.39.00.01 |