Filter Your Search
1 - 4 of 4 results
|
DM9309N
Texas Instruments
|
Check for Price | Obsolete | MULTIPLEXER | TEXAS INSTRUMENTS INC | DIP | , | 16 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||
|
DM9309N
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 36 ns | 34 ns | 2 | 4 | 1 | NO | DIP | 15 pF | 93 | MULTIPLEXER | TTL | 16 mA | COMPLEMENTARY | 44 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||
|
DM9309N
Fairchild Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 34 ns | 2 | 4 | NO | DIP | MULTIPLEXER | TTL | 16 mA | 44 mA | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
DM9309N
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 36 ns | 2 | 4 | 1 | NO | DIP | 93 | MULTIPLEXER | TTL | COMPLEMENTARY | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 |