Filter Your Search
1 - 10 of 11 results
|
DM74LS33MX
Texas Instruments
|
Check for Price | Transferred | 5 V | 22 ns | 4 | 2 | YES | SOP | 15 pF | OPEN-COLLECTOR | LS | NOR GATE | TTL | IOL = 24MA @ VOL = 0.5V; IOH = 100UA @ VOH = 5.5V | 13.8 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SOP, | 14 | unknown | 8542.39.00.01 | |||||||||||
|
DM74LS33N
Texas Instruments
|
Check for Price | No | Transferred | 5 V | 22 ns | 22 ns | 4 | 2 | NO | DIP | 15 pF | NO | OPEN-COLLECTOR | LS | NOR GATE | TTL | IOL = 24MA @ VOL = 0.5V; IOH = 100UA @ VOH = 5.5V | 24 mA | 13.8 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||
|
DM74LS33MX
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 22 ns | 22 ns | 4 | 2 | YES | SOP | NO | OPEN-COLLECTOR | LS | NOR GATE | TTL | 24 mA | 13.8 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | 0.150 INCH, MS-120, SOIC-14 | 14 | unknown | 8542.39.00.01 | |||||
|
DM74LS33M
Texas Instruments
|
Check for Price | No | Transferred | 5 V | 22 ns | 22 ns | 4 | 2 | YES | SOP | 15 pF | NO | OPEN-COLLECTOR | LS | NOR GATE | TTL | IOL = 24MA @ VOL = 0.5V; IOH = 100UA @ VOH = 5.5V | 24 mA | 13.8 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP14,.25 | unknown | 8542.39.00.01 | ||||||
|
DM74LS33MX
National Semiconductor Corporation
|
Check for Price | Transferred | 5 V | 22 ns | 4 | 2 | YES | SOP | 15 pF | OPEN-COLLECTOR | LS | NOR GATE | TTL | IOL = 24MA @ VOL = 0.5V; IOH = 100UA @ VOH = 5.5V | 13.8 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NATIONAL SEMICONDUCTOR CORP | 0.150 INCH, PLASTIC, SOIC-14 | unknown | ||||||||||||||
|
DM74LS33MX
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 5 V | 22 ns | 4 | 2 | YES | SOP | OPEN-COLLECTOR | LS | NOR GATE | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ROCHESTER ELECTRONICS LLC | SOIC | 0.150 INCH, MS-120, SOIC-14 | 14 | unknown | 8542.39.00.01 | ||||||||||
|
DM74LS33M
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 22 ns | 22 ns | 4 | 2 | YES | SOP | NO | OPEN-COLLECTOR | LS | NOR GATE | TTL | 24 mA | 13.8 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, SOP14,.25 | 14 | unknown | 8542.39.00.01 | ||||||
|
DM74LS33N
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 22 ns | 22 ns | 4 | 2 | NO | DIP | 15 pF | NO | OPEN-COLLECTOR | LS | NOR GATE | TTL | IOL = 24MA @ VOL = 0.5V; IOH = 100UA @ VOH = 5.5V | 24 mA | 13.8 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, DIP-14 | compliant | |||||||
|
DM74LS33M
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 5 V | 22 ns | 4 | 2 | YES | SOP | OPEN-COLLECTOR | LS | NOR GATE | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOP, | 14 | unknown | 8542.39.00.01 | ||||||||||
|
DM74LS33N
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 22 ns | 4 | 2 | NO | DIP | OPEN-COLLECTOR | LS | NOR GATE | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | ROCHESTER ELECTRONICS LLC | DIP | 0.300 INCH, PLASTIC, MS-001, DIP-14 | 14 | unknown | 8542.39.00.01 |