Filter Your Search
1 - 8 of 8 results
|
DM74LS154N/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 35 ns | 36 ns | 1 | NO | DIP | LS | 4-LINE TO 16-LINE DECODER | TTL | STANDARD | 8 mA | INVERTED | 14 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.6 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||
|
DM74LS154N
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 35 ns | 35 ns | 1 | NO | DIP | LS | OTHER DECODER/DRIVER | TTL | 2 ENABLE INPUTS | STANDARD | 8 mA | INVERTED | 14 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 15.24 mm | 31.915 mm | FAIRCHILD SEMICONDUCTOR CORP | 0.600 INCH, PLASTIC, MS-011, DIP-24 | unknown | EAR99 | 8542.39.00.01 | DIP | 24 | |||||||
|
DM74LS154N/A+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 35 ns | 35 ns | 1 | NO | DIP | LS | 4-LINE TO 16-LINE DECODER | TTL | STANDARD | 8 mA | INVERTED | 14 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T24 | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.6 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||
|
DM74LS154N
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | 35 ns | 1 | NO | DIP | TOTEM POLE | LS | 4-LINE TO 16-LINE DECODER | TTL | STANDARD | 8 mA | INVERTED | 14 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T24 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 15.24 mm | 31.915 mm | ROCHESTER ELECTRONICS LLC | 0.600 INCH, PLASTIC, MS-011, DIP-24 | unknown | EAR99 | 8542.39.00.01 | DIP | 24 | ||||||||||
|
DM74LS154N/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 35 ns | 35 ns | 1 | NO | DIP | LS | 4-LINE TO 16-LINE DECODER | TTL | STANDARD | 8 mA | INVERTED | 14 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T24 | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.6 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||
|
DM74LS154N
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 30 ns | 35 ns | 1 | NO | DIP | 15 pF | LS | OTHER DECODER/DRIVER | TTL | 2 ENABLE INPUTS | 8 mA | INVERTED | 14 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 15.24 mm | 31.915 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, DIP-24 | compliant | |||||||||||
|
DM74LS154N/B+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 35 ns | 36 ns | 1 | NO | DIP | LS | 4-LINE TO 16-LINE DECODER | TTL | STANDARD | 8 mA | INVERTED | 14 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.6 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||
|
DM74LS154N
Texas Instruments
|
Check for Price | No | Transferred | 5 V | 30 ns | 35 ns | 1 | NO | DIP | 15 pF | LS | OTHER DECODER/DRIVER | TTL | 2 ENABLE INPUTS | 8 mA | INVERTED | 14 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 15.24 mm | 31.915 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.6 | unknown | EAR99 | 8542.39.00.01 | Texas Instruments |