Filter Your Search
1 - 8 of 8 results
|
FN2320Y-6/06
Schaffner
|
Check for Price | Yes | Yes | Obsolete | 250 V | 6.7 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | FN2320 | INDUCTANCE L 1.9 MILLI HENRY, L1 70 MICR... more | 1.1 kV | 940 µA | 50/60 Hz | CSA; SEMKO | 100 °C | -25 °C | NOT SPECIFIED | 40.3 mm | 85 mm | L85XB54XH40.3 (mm) | 54 mm | SCHAFFNER EMV AG | compliant | ||
|
FN2320Y-20/06
Schaffner
|
Check for Price | Yes | Yes | Obsolete | 250 V | 22.4 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | FN2320 | INDUCTANCE L 1 MILLI HENRY, L1 30 MICRO ... more | 1.1 kV | 940 µA | 50/60 Hz | CSA; SEMKO | 100 °C | -25 °C | NOT SPECIFIED | 38.6 mm | 105 mm | L105XB98.5XH38.6 (mm) | 98.5 mm | SCHAFFNER EMV AG | compliant | ||
|
FN2320Y-20-06
Schaffner
|
Check for Price | Yes | Yes | Obsolete | 250 V | 20 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | SOLDER-LUG/FAST-ON COMBINATION CONNECTIONS | 2 kV | 940 µA | 50/60Hz Hz | CSA; SEMKO | 100 °C | -25 °C | 38.6 mm | 98.5 mm | SCHAFFNER EMV AG | compliant | ||||||
|
FN2320Y-3/06
Schaffner
|
Check for Price | Yes | Yes | Obsolete | 250 V | 3.35 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | FN2320 | INDUCTANCE L 1.1 MILLI HENRY, L1 30 MICR... more | 1.1 kV | 940 µA | 50/60 Hz | CSA; SEMKO | 100 °C | -25 °C | NOT SPECIFIED | 29.3 mm | 71 mm | L71XB46.6XH29.3 (mm) | 46.6 mm | SCHAFFNER EMV AG | compliant | ||
|
FN2320Y-10-06
Schaffner
|
Check for Price | Yes | Yes | Obsolete | 250 V | 10 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | SOLDER-LUG/FAST-ON COMBINATION CONNECTIONS | 2 kV | 940 µA | 50/60Hz Hz | CSA; SEMKO | 100 °C | -25 °C | 40.3 mm | 64 mm | SCHAFFNER EMV AG | compliant | ||||||
|
FN2320Y-6-06
Schaffner
|
Check for Price | Yes | Yes | Obsolete | 250 V | 6 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | SOLDER-LUG/FAST-ON COMBINATION CONNECTIONS | 2 kV | 940 µA | 50/60Hz Hz | CSA; SEMKO | 100 °C | -25 °C | 40.3 mm | 64 mm | SCHAFFNER EMV AG | compliant | ||||||
|
FN2320Y-3-06
Schaffner
|
Check for Price | Yes | Yes | Obsolete | 250 V | 3 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | SOLDER-LUG/FAST-ON COMBINATION CONNECTIONS | 2 kV | 940 µA | 50/60Hz Hz | CSA; SEMKO | 100 °C | -25 °C | 29.3 mm | 50.5 mm | SCHAFFNER EMV AG | compliant | ||||||
|
FN2320Y-10/06
Schaffner
|
Check for Price | Yes | Yes | Obsolete | 250 V | 11.2 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | FN2320 | INDUCTANCE L 1.3 MILLI HENRY, L1 40 MICR... more | 1.1 kV | 940 µA | 50/60 Hz | CSA; SEMKO | 100 °C | -25 °C | NOT SPECIFIED | 40.3 mm | 85 mm | L85XB54XH40.3 (mm) | 54 mm | SCHAFFNER EMV AG | compliant |