Filter Your Search
1 - 1 of 1 results
|
DF9B-41P-1V(22)
Hirose Electric Co Ltd
|
Check for Price | No | Obsolete | 41 | 2 | 1 mm | 2 | 50 mΩ | 500 mA | MALE | 30 Cycles | BOARD | POLYAMIDE | TIN | STRAIGHT | BOARD CONNECTOR | POLARIZED | 250VAC V | NO | 500 MΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -45 °C | 85 °C | RECEPTACLE | TIN | PHOSPHOR COPPER | STAGGERED | BEIGE | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING MECH | ONE | GENERAL PURPOSE | STAGGERED | 4.4958 mm | SURFACE MOUNT | 0.165 inch | 0.13 inch | 1.028 inch | HIROSE ELECTRIC CO LTD | unknown |