Filter Your Search
1 - 1 of 1 results
|
DF40C-70DS-0.4V(70)
Hirose Electric Co Ltd
|
Check for Price | Yes | Obsolete | 70 | 2 | 400 µm | 2 | 90 mΩ | 300 mA | FEMALE | 30 Cycles | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | 100VAC V | NO | 50 MΩ | e4 | UL | 94V-0 | -35 °C | 85 °C | RECEPTACLE | Gold (Au) | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | BLACK | 0.016 inch | MULTIPLE MATING PARTS ARE AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.64 mm | 1.969u inch | SURFACE MOUNT | 0.113 inch | 0.057 inch | 0.654 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 | Hirose |