Filter Your Search
1 - 1 of 1 results
|
DF3DZ-2P-2V(51)
Hirose Electric Co Ltd
|
Check for Price | Yes | Obsolete | 2 | 1 | 2 mm | 1 | 30 mΩ | 3 A | MALE | 50 Cycles | BOARD | POLYAMIDE | GOLD | STRAIGHT | BOARD CONNECTOR | 650VAC V | NO | 4.3924 N | 1 GΩ | POLARIZED HOUSING | .30024 N | NO | NO | e3 | NO | UL, CSA | 94V-0 | -30 °C | 85 °C | RECEPTACLE | TIN | PHOSPHOR BRONZE | RECTANGULAR | RND PIN-SKT | BLACK | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.22 inch | 0.232 inch | 0.453 inch | HIROSE ELECTRIC CO LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.40 | Hirose |