Filter Your Search
1 - 1 of 1 results
|
DF1EC-11P-2.5DSA(05)
Hirose Electric Co Ltd
|
Check for Price Buy | Yes | Yes | Obsolete | 11 | 1 | 2.5 mm | 1 | 30 mΩ | 3 A | MALE | 30 Cycles | BOARD | POLYAMIDE | TIN | STRAIGHT | BOARD CONNECTOR | 650VAC V | NO | 4.448 N | 1 GΩ | POLARIZED HOUSING | .28912 N | NO | NO | e3 | NO | UL | 94V-0 | -35 °C | 85 °C | TIN | BRASS | RECTANGULAR | SQ PIN-SKT | BEIGE | 0.098 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.335 inch | 0.425 inch | 1.182 inch | 0.142 inch | HIROSE ELECTRIC CO LTD | ROHS COMPLIANT | unknown | Hirose |