Filter Your Search
1 - 1 of 1 results
|
DF17A(2.0)-80DP-0.5V(51)
Hirose Electric Co Ltd
|
Check for Price | No | Obsolete | 80 | 2 | 500 µm | 2 | 500 mΩ | 300 mA | MALE | 50 Cycles | BOARD | POLYAMIDE | GOLD | STRAIGHT | BOARD STACKING CONNECTOR | W/O METAL FITTING, TAPE PKG. | 150VAC V | NO | 500 MΩ | SHRD ENDS | NO | NO | e0 | NO | UL | 94V-0 | -35 °C | 85 °C | PEG | RECEPTACLE | TIN LEAD | PHOSPHORUS-COPPER | RECTANGULAR | WHITE | 0.02 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING MECH | ONE | GENERAL PURPOSE | RECTANGULAR | 5.1054 mm | SURFACE MOUNT | 0.185 inch | 0.169 inch | 0.984 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 | Hirose |