Parametric results for: DF17(3.0)-80DS-0.5V(57) under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: df173080ds05v57
Select parts from the table below to compare.
Compare
Compare
DF17(3.0)-80DS-0.5V(57)
Hirose Electric Co Ltd
$1.8815 Yes Active 80 2 500 µm 2 60 mΩ 300 mA FEMALE 50 Cycles BOARD POLYAMIDE NOT SPECIFIED STRAIGHT BOARD CONNECTOR NO 500 MΩ POLARIZED HOUSING NO NO e4 NO UL 94V-0 -35 °C 85 °C RECEPTACLE Gold (Au) NOT SPECIFIED RECTANGULAR WHITE 0.02 inch 0.05 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 5.2578 mm SURFACE MOUNT 0.185 inch 0.118 inch 0.984 inch HIROSE ELECTRIC CO LTD ROHS COMPLIANT unknown Hirose