Parametric results for: DF17(2.0)-60DP-0.5V(51) under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: df172060dp05v51
Select parts from the table below to compare.
Compare
Compare
DF17(2.0)-60DP-0.5V(51)
Hirose Electric Co Ltd
Check for Price No Obsolete 60 2 500 µm 2 500 mΩ 300 mA MALE 50 Cycles BOARD POLYAMIDE GOLD STRAIGHT BOARD STACKING CONNECTOR W/ METAL FITTING, TAPE PKG. 150VAC V NO 500 MΩ SHRD ENDS NO NO e0 NO UL 94V-0 -35 °C 85 °C PEG RECEPTACLE TIN LEAD PHOSPHORUS-COPPER RECTANGULAR WHITE 0.02 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING MECH ONE GENERAL PURPOSE RECTANGULAR 5.1054 mm SURFACE MOUNT 0.185 inch 0.169 inch 0.787 inch HIROSE ELECTRIC CO LTD unknown EAR99 8536.69.40.40 Hirose