Filter Your Search
1 - 1 of 1 results
|
DF13EA-40DP-1.25V(55)
Hirose Electric Co Ltd
|
Check for Price | Yes | Obsolete | 40 | 2 | 1.25 mm | 2 | 30 mΩ | 1 A | MALE | 50 Cycles | BOARD | POLYAMIDE | GOLD | STRAIGHT | BOARD STACKING CONNECTOR | 500VAC V | NO | 500 MΩ | NO | NO | e4 | NO | UL | 94V-0 | -35 °C | 85 °C | Gold (Au) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BEIGE | 0.049 inch | 0.049 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 6 mm | 8u inch | SURFACE MOUNT | 0.217 inch | 0.189 inch | 1.215 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 | Hirose |