Filter Your Search
1 - 1 of 1 results
|
DF13C-10P-1.25V(50)
Hirose Electric Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 10 | 1 | 1.25 mm | 1 | 30 mΩ | 1 A | MALE | 50 Cycles | BOARD | POLYAMIDE | GOLD | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | 500VAC V | NO | 3.0024 N | 500 MΩ | GUIDE SLOT | .3058 N | NO | NO | e4 | NO | UL | 94V-0 | -30 °C | 85 °C | RECEPTACLE | Gold (Au) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BEIGE | 0.049 inch | DF13-10S-1.25C | NO | LOCKING MECH | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.134 inch | 0.189 inch | 0.675 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 | Hirose |