Filter Your Search
1 - 10 of 19,010 results
|
TL16C552AMHVB
Texas Instruments
|
$290.4590 | No | Active | IBM PC-AT | 8 | 3 | 0.125 MBps | 16 MHz | 8 | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ENHANCED BIDIRECTIONAL PRINTER PORT | NO | ASYNC, BIT | NO | 2 | 50 mA | 5.25 V | 4.75 V | MILITARY | S-GQFP-F68 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 68 | CERAMIC, GLASS-SEALED | DFP | QFL68,.5SQ,25 | SQUARE | FLATPACK | FLAT | 635 µm | QUAD | 3.912 mm | 12.51 mm | 12.51 mm | TEXAS INSTRUMENTS INC | QFP | DFP, QFL68,.5SQ,25 | 68 | not_compliant | EAR99 | 8542.39.00.01 | 1990-12-01 | ||||||
|
BU-61585V3-132Z
Data Device Corporation
|
Check for Price | No | No | Obsolete | 16 | 16 | 0.125 MBps | 16 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | NO | MIL STD 1553A; MIL STD 1553B | BIPH-LEVEL(MANCHESTER) | NO | 2 | 5.5 V | 4.5 V | MILITARY | R-CDFP-F70 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38534 | 70 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 3.81 mm | DATA DEVICE CORP | DFP | DFP, | 70 | compliant | 8542.31.00.01 | |||||||||||||
|
BUS-65144-530W
Data Device Corporation
|
Check for Price | No | Obsolete | 16 | 11 | 1 MBps | 16 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | NO | MIL STD 1553 | BIPH-LEVEL (MANCHESTER) | NO | 2 | 5.5 V | 4.5 V | INDUSTRIAL | R-XDFP-F82 | Not Qualified | e0 | 85 °C | -40 °C | MIL-PRF-38534 | 82 | UNSPECIFIED | DFP | FL82,1.6 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 4.6 mm | DATA DEVICE CORP | DFP | KOVAR, DFP-82 | 82 | unknown | 8542.31.00.01 | |||||||||||||
|
BU-61580V3-502W
Data Device Corporation
|
Check for Price | No | No | Active | 16 | 16 | 0.125 MBps | 16 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | NO | MIL STD 1553A; MIL STD 1553B | BIPH-LEVEL(MANCHESTER) | NO | 2 | 5.5 V | 4.5 V | INDUSTRIAL | R-CDFP-F70 | Not Qualified | e0 | 85 °C | -40 °C | 70 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 3.81 mm | 25.4 mm | 48.26 mm | DATA DEVICE CORP | DFP | DFP, | 70 | compliant | 8542.31.00.01 | ||||||||||||
|
BU-61585V2-800K
Data Device Corporation
|
Check for Price | No | No | Obsolete | 16 | 16 | 0.125 MBps | 16 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | NO | MIL STD 1553A; MIL STD 1553B | BIPH-LEVEL(MANCHESTER) | NO | 2 | 5.5 V | 4.5 V | COMMERCIAL | R-CDFP-F70 | Not Qualified | e0 | 70 °C | 70 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 3.81 mm | DATA DEVICE CORP | DFP | DFP, | 70 | compliant | 8542.31.00.01 | |||||||||||||||
|
BU-65170V2-290
Data Device Corporation
|
Check for Price | Active | 16 | 16 | 0.125 MBps | 16 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | LG-MAX; WD-MAX | NO | MIL STD 1553A; MIL STD 1553B; MIL STD 1760; MCAIR; STANAG-3838 | NRZ; BIPH-LEVEL(MANCHESTER) | YES | 2 | 5.5 V | 4.5 V | INDUSTRIAL | R-CDFP-F70 | Not Qualified | e4 | 85 °C | -40 °C | 70 | CERAMIC, METAL-SEALED COFIRED | DFP | FL70,1.0 | RECTANGULAR | FLATPACK | GOLD OVER NICKEL | FLAT | 1.27 mm | DUAL | 3.81 mm | 25.4 mm | 48.26 mm | DATA DEVICE CORP | DFP, FL70,1.0 | 70 | compliant | 8542.31.00.01 | |||||||||||||
|
BU-63825F2-440Q
Data Device Corporation
|
Check for Price | Active | 16 | 16 | 0.125 MBps | 16 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | LG-MAX; WD-MAX | NO | MIL-STD-1553A; MIL-STD-1553B; MCAIR; STANAG-3838 | BIPH-LEVEL(MANCHESTER) | YES | 2 | 5.25 V | 4.75 V | MILITARY | R-CDFP-F70 | e0 | 125 °C | -55 °C | MIL-PRF-38534 | 70 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 5.46 mm | 25.4 mm | 48.26 mm | DATA DEVICE CORP | DFP, | compliant | 8542.31.00.01 | |||||||||||||||
|
BU-61559F2-120Y
Data Device Corporation
|
Check for Price | No | No | Obsolete | 16 | 16 | 0.125 MBps | 16 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | NO | MIL STD 1553B | BIPH-LEVEL(MANCHESTER) | NO | 2 | 5.5 V | 4.5 V | MILITARY | R-CDFP-F78 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 78 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 5.33 mm | DATA DEVICE CORP | DFP | DFP, | 78 | compliant | 8542.31.00.01 | |||||||||||||
|
BU-61580V0-320L
Data Device Corporation
|
Check for Price | No | No | Active | 16 | 16 | 0.125 MBps | 16 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | NO | MIL STD 1553A; MIL STD 1553B | BIPH-LEVEL(MANCHESTER) | NO | 2 | 5.5 V | 4.5 V | COMMERCIAL | R-CDFP-F70 | Not Qualified | e0 | 70 °C | MIL-STD-883 | 70 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 3.81 mm | 25.4 mm | 48.26 mm | DATA DEVICE CORP | DFP | DFP, | 70 | compliant | 8542.31.00.01 | ||||||||||||
|
BU-61582F2-100K
Data Device Corporation
|
Check for Price | Obsolete | 16 | 16 | 0.125 MBps | 16 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | NO | MIL-STD-1553A; MIL-STD-1553B; MCAIR; STANAG-3838 | BIPH-LEVEL(MANCHESTER) | NO | 2 | 5.5 V | 4.5 V | MILITARY | R-CDFP-F70 | Not Qualified | e0 | 125 °C | -55 °C | 70 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 5.46 mm | DATA DEVICE CORP | DFP | DFP, | 70 | unknown | 8542.31.00.01 |