Filter Your Search
1 - 10 of 10 results
|
FD2250003
Diodes Incorporated
|
Check for Price | Yes | Active | STANDBY; ENABLE/DISABLE FUNCTION; TR | SURFACE MOUNT | YES | 5.0mm x 3.2mm x 1.3mm | DIODES INC | SMD, 4 PIN | compliant | EAR99 | Clock | 3.96 | RoHS 2 (2015/863/EU) | 2022-06-10 | DRC Conflict Free | CMRT V6.40 | [object Object] | [object Object] | 7 ns | NO | 4 | 22.5 MHz | LVCMOS | 15 pF | 7 ns | 3.63 V | 2.97 V | 3.3 V | 55/45 % | |||||||||||||||||||||||||||||||||||||
|
FD2200L
Eaton Corporation
|
Check for Price | Active | 600 V | 250 V | 200 A | THERMAL MAGNETIC CIRCUIT BREAKER | TOGGLE HANDLE | TRIP | 18 kA | UL | PANEL MOUNT | 2 | NO | SCREW | 69.85 inch | 85.852 mm | 69.85 mm | EATON CORP | unknown | 3.7 | 2013-12-16 | DRC Conflict Free | CMRT V6.31 | ||||||||||||||||||||||||||||||||||||||||||||
|
FD22GB44V80T
Mersen Electrical Power
|
Check for Price | Yes | Active | 440 V | 80 A | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 440 VDC: 100000 A | INDICATOR | 100 kA | INLINE/HOLDER | BULK | NO | END CAP | 58 mm | 22.2 mm | MERSEN S A | compliant | EAR99 | 3.5 | RoHS 2 (2011/65/EU) | 2023-06-14 | DRC Conflict Free | CMRT V6.22 | [object Object] | |||||||||||||||||||||||||||||||||||||||||||
|
FD22-101G
Halo Electronics Inc
|
Check for Price | Yes | Obsolete | THROUGH HOLE MOUNTED | NO | HALO ELECTRONICS INC | unknown | EAR99 | 6.6 | RoHS 2 (2011/65/EU) | DRC Conflict Free | CMRT V4.20 | [object Object],[object Object] | [object Object],[object Object],[object ... more | 10 BASE-T | 6.35 mm | 25.4 mm | 1 | DATACOM TRANSFORMER | 10.16 mm | |||||||||||||||||||||||||||||||||||||||||||||||
|
FD22-101GRL
Halo Electronics Inc
|
Check for Price | Obsolete | THROUGH HOLE MOUNTED | NO | HALO ELECTRONICS INC | unknown | EAR99 | 6.6 | RoHS 2 (2011/65/EU) | [object Object],[object Object] | [object Object],[object Object],[object ... more | 10 BASE-T | 6.35 mm | 25.4 mm | 1 | DATACOM TRANSFORMER | 10.16 mm | CUL; UL | 1.5 kV | ||||||||||||||||||||||||||||||||||||||||||||||||
|
FD222
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | e0 | 150 °C | NO | Tin/Lead (Sn/Pb) | FAIRCHILD SEMICONDUCTOR CORP | compliant | EAR99 | 8.8 | 2015-12-17 | SINGLE | RECTIFIER DIODE | 650 mV | 1 | 1 | 100 mA | 125 V | 60 ns | |||||||||||||||||||||||||||||||||||||||||||||||
|
FD22GB44V100T
Mersen Electrical Power
|
Check for Price | Yes | Active | 440 V | 100 A | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 440 VDC: 100000 A | INDICATOR | 100 kA | INLINE/HOLDER | BULK | NO | END CAP | 58 mm | 22.2 mm | MERSEN S A | compliant | EAR99 | 3.5 | RoHS 2 (2011/65/EU) | 2023-06-14 | DRC Conflict Free | CMRT V6.22 | [object Object] | |||||||||||||||||||||||||||||||||||||||||||
|
FD22GB44V50T
Mersen Electrical Power
|
Check for Price | Yes | Active | 440 V | 50 A | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 440 VDC: 100000 A | INDICATOR | 100 kA | INLINE/HOLDER | BULK | NO | END CAP | 58 mm | 22.2 mm | MERSEN S A | compliant | EAR99 | 3.5 | RoHS 2 (2011/65/EU) | 2023-06-14 | DRC Conflict Free | CMRT V6.22 | [object Object] | |||||||||||||||||||||||||||||||||||||||||||
|
FD22GB44V63T
Mersen Electrical Power
|
Check for Price | Yes | Active | 440 V | 63 A | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 440 VDC: 100000 A | INDICATOR | 100 kA | INLINE/HOLDER | BULK | NO | END CAP | 58 mm | 22.2 mm | MERSEN S A | compliant | EAR99 | 3.5 | RoHS 2 (2011/65/EU) | 2023-06-14 | DRC Conflict Free | CMRT V6.22 | [object Object] | |||||||||||||||||||||||||||||||||||||||||||
|
FD22-101HRL
Halo Electronics Inc
|
Check for Price | Obsolete | THROUGH HOLE MOUNTED | NO | HALO ELECTRONICS INC | unknown | EAR99 | 6.6 | RoHS 2 (2011/65/EU) | [object Object],[object Object] | 10 BASE-T | 8.89 mm | 20.32 mm | 1 | DATACOM TRANSFORMER | 10.16 mm | CUL; UL | 1.5 kV |