Filter Your Search
1 - 2 of 2 results
|
DDH-GJS-NP2-1
DOMINANT Opto Technologies
|
Check for Price | Yes | Obsolete | HYPER RED | 30 mA | 2.6 V | 1 | YES | SURFACE MOUNT | 45.0 mcd | 645 nm | 120 deg | Red | SINGLE | SINGLE COLOR LED | 5 V | 100 °C | -40 °C | 2 | TR, 7 INCH | ROUND | 3 mm | 1.75 mm | DOMINANT OPTO TECHNOLOGIES SDN BHD | 3.20 X 2.80 MM, 1.80 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-2 | unknown | 8541.40.20.00 | ||
|
DDH-GJS-MN2-1
DOMINANT Opto Technologies
|
Check for Price | Yes | Obsolete | HYPER RED | 30 mA | 2.6 V | 1 | YES | SURFACE MOUNT | 28.5 mcd | 645 nm | 120 deg | Red | SINGLE | SINGLE COLOR LED | 5 V | 100 °C | -40 °C | 2 | TR, 7 INCH | ROUND | 3 mm | 1.75 mm | DOMINANT OPTO TECHNOLOGIES SDN BHD | 3.20 X 2.80 MM, 1.80 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-2 | unknown | 8541.40.20.00 |