Filter Your Search
1 - 10 of 100 results
|
PF74CNT30BC
Carlo Gavazzi Holding AG
|
$20.4003 | Active | 400 µs | PROXIMITY SENSOR,PHOTOELECTRIC | ANALOG CURRENT, PNP NC/ NPN NO | IP 65, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | 30 mA | 28.8 V | 19.2 V | 60 °C | -25 °C | RECTANGULAR | CABLE | 15 mm | 60 mm | 74 mm | CARLO GAVAZZI HOLDING AG | unknown | POLYCARBONATE | |||||||||
|
PF74CNT30BO
Carlo Gavazzi Holding AG
|
$33.8972 | Active | 400 µs | PROXIMITY SENSOR,PHOTOELECTRIC | ANALOG CURRENT, PNP NO/ NPN NC | IP 65, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | 30 mA | 28.8 V | 19.2 V | 60 °C | -25 °C | RECTANGULAR | CABLE | 15 mm | 60 mm | 74 mm | CARLO GAVAZZI HOLDING AG | unknown | POLYCARBONATE | |||||||||
|
11229522
Baumer Electric Ag
|
Check for Price | Yes | Active | 100 µs | PROXIMITY SENSOR,PHOTOELECTRIC | CURRENT OUTPUT | IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | 30 mA | 30 V | 10 V | 60 °C | -25 °C | RECTANGULAR | CONNECTOR | 10 mm | 80 mm | 70 mm | BAUMER ELECTRIC AG | compliant | DIE-CAST ZINC | ||||||||
|
FVDK10P67Y2/S35A
Baumer Electric Ag
|
Check for Price | Active | NO | 5 ms | 30mA | PROXIMITY SENSOR,PHOTOELECTRIC | ANALOG CURRENT | IP 40, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | 30 mA | 26.4 V | 10.8 V | 55 °C | -20 °C | PANEL MOUNT | RECTANGULAR | CONNECTOR | 10 mm | 33.8 mm | 70.2 mm | BAUMER ELECTRIC AG | unknown | POLYCARBONATE | ||||||
|
E3T-ST14MF2M
OMRON Corporation
|
Check for Price | Yes | Obsolete | NO | 1 ms | 1 m | LINEAR POSITION SENSOR,PHOTOELECTRIC,THROUGH BEAM | PNP | IP 67, REVERSE POLARITY, SHORT CIRCUIT PROTECTION | 30 mA | 26.4 V | 10.8 V | 55 °C | -25 °C | BOARD MOUNT/ PANEL MOUNT | RECTANGULAR | WIRE | 7 mm | 22 mm | 12.8 mm | OMRON CORP | unknown | PBT | |||||
|
E3T-ST34F2M
OMRON Corporation
|
Check for Price | Yes | Obsolete | NO | 1 ms | 2 m | PROXIMITY SENSOR,PHOTOELECTRIC,THROUGH BEAM | PNP | IP 67, REVERSE POLARITY, SHORT CIRCUIT PROTECTION | 30 mA | 26.4 V | 10.8 V | 55 °C | -25 °C | BOARD MOUNT/ PANEL MOUNT | RECTANGULAR | WIRE | 7 mm | 14.6 mm | 9.5 mm | OMRON CORP | unknown | PBT | |||||
|
E3T-FT13F2M
OMRON Corporation
|
Check for Price | Yes | Obsolete | NO | 1 ms | 500 mm | PROXIMITY SENSOR,PHOTOELECTRIC,THROUGH BEAM | PNP | IP 67, REVERSE POLARITY, SHORT CIRCUIT PROTECTION | 30 mA | 26.4 V | 10.8 V | 55 °C | -25 °C | BOARD MOUNT/ PANEL MOUNT | RECTANGULAR | WIRE | 3.5 mm | 15.8 mm | 12 mm | OMRON CORP | unknown | PBT | |||||
|
E3T-ST12F2M
OMRON Corporation
|
Check for Price | Yes | Obsolete | NO | 1 ms | 1 m | PROXIMITY SENSOR,PHOTOELECTRIC,THROUGH BEAM | NPN | IP 67, REVERSE POLARITY, SHORT CIRCUIT PROTECTION | 30 mA | 26.4 V | 10.8 V | 55 °C | -25 °C | BOARD MOUNT/ PANEL MOUNT | RECTANGULAR | WIRE | 7 mm | 14.6 mm | 9.5 mm | OMRON CORP | unknown | PBT | |||||
|
FVDK10P69Y0
Baumer Electric Ag
|
Check for Price | Contact Manufacturer | NO | 5 ms | 340 mm | 340 mm | 3-WIRE INTERFACE | 100mA | PROXIMITY SENSOR,PHOTOELECTRIC | ANALOG CURRENT | IP 40, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | 30 mA | 26.4 V | 10.8 V | 55 °C | -20 °C | PANEL MOUNT | RECTANGULAR | CABLE | 10 mm | 32 mm | 60 mm | BAUMER ELECTRIC AG | unknown | POLYCARBONATE | |||
|
11229517
Baumer Electric Ag
|
Check for Price | Active | 100 µs | IO-LINK | PROXIMITY SENSOR,PHOTOELECTRIC | IP 67, SHORT CIRCUIT PROTECTION, REVERSE POLARITY PROTECTION | 30 mA | 30 V | 10 V | 60 °C | -25 °C | RECTANGULAR | CONNECTOR | 90 mm | 12 mm | 144 mm | BAUMER ELECTRIC AG | unknown | STAINLESS STEEL |