Filter Your Search
1 - 10 of 6,034 results
|
DR-11800D4-223
Data Device Corporation
|
Check for Price | Obsolete | 15 V | 26 V | 440 Hz | 1 arc min | 16 | NO | DIGITAL TO SYNCHRO OR RESOLVER | -16.5 V | -13.5 V | -15 V | 1 | 16.5 V | 13.5 V | HYBRID | INDUSTRIAL | S-CQIP-P28 | Not Qualified | 85 °C | -40 °C | 28 | CERAMIC, METAL-SEALED COFIRED | QIP | QUAD28,.8SQ | SQUARE | IN-LINE | PIN/PEG | 2.54 mm | QUAD | 20.32 mm | 5.08 mm | 25.2 mm | DATA DEVICE CORP | QFP | QIP, | 28 | unknown | 8542.39.00.01 | |||||||||||
|
HSD1066-142S
Natel Engineering Company
|
Check for Price | Contact Manufacturer | 15 V | 26 V | 1 kHz | 2.5 rps | 4 arc min | 16 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | BUILT-IN-TEST | -16.5 V | -13.5 V | -15 V | 1 | 500 µs | 20 mA | 16.5 V | 13.5 V | HYBRID | COMMERCIAL | R-CDIP-P36 | Not Qualified | 70 °C | 36 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | DUAL | 15.24 mm | 5.4 mm | 48.13 mm | POWERCUBE | DIP | DIP, | 36 | unknown | 8542.39.00.01 | |||||||||
|
SDC-14564-455W
Data Device Corporation
|
Check for Price | No | No | Active | 15 V | 26 V | 1 kHz | 2.5 rps | 1.3 arc min | 16 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | BUILT-IN-TEST; PROGRAMMABLE RESOLUTION; ALSO REQUIRES A +5V NOMINAL SUPPLY | -15.75 V | -14.25 V | -15 V | 1 | 15.75 V | 14.25 V | HYBRID | MILITARY | R-XDIP-P36 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38534 | 36 | UNSPECIFIED | QIP | DIP36,.6 | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | 15.24 mm | 5.69 mm | 48.13 mm | DATA DEVICE CORP | DIP | 1.900 X 0.780 INCH, 0.210 INCH HEIGHT, DOUBLE WIDTH, KOVAR, DIP-36 | 36 | compliant | 8542.39.00.01 | ||||
|
DSC-11524-254S
Data Device Corporation
|
Check for Price | No | No | Transferred | 15 V | 26 V | 1 kHz | 2 arc min | 16 | NO | DIGITAL TO SYNCHRO OR RESOLVER | -15.75 V | -14.25 V | -15 V | 1 | 15.75 V | 14.25 V | HYBRID | INDUSTRIAL | R-XDIP-P36 | Not Qualified | e0 | 85 °C | -40 °C | MIL-PRF-38534 | 36 | UNSPECIFIED | DIP | DIP36,.6 | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | 19.7 mm | 5.69 mm | 48.1 mm | DATA DEVICE CORP | DIP | DDIP-36 | 36 | compliant | 8542.39.00.01 | ||||||
|
HRD1510-342
Natel Engineering Company
|
Check for Price | Contact Manufacturer | 15 V | 26 V | 1 kHz | 100 rps | 21 arc min | 10 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | 1 | 25 µs | 25 mA | 17 V | 11 V | HYBRID | MILITARY | R-MDIP-P36 | Not Qualified | 125 °C | -55 °C | 36 | METAL | DIP | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | DUAL | 15.24 mm | 5.4 mm | 48.13 mm | POWERCUBE | DIP | DIP, | 36 | unknown | 8542.39.00.01 | ||||||||||||
|
SDC-14564-312K
Data Device Corporation
|
Check for Price | No | No | Active | 15 V | 26 V | 1 kHz | 2.5 rps | 4.3 arc min | 16 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | BUILT-IN-TEST; PROGRAMMABLE RESOLUTION; ALSO REQUIRES A +5V NOMINAL SUPPLY | -15.75 V | -14.25 V | -15 V | 1 | 15.75 V | 14.25 V | HYBRID | COMMERCIAL | R-XDIP-P36 | Not Qualified | e0 | 70 °C | MIL-PRF-38534 | 36 | CERAMIC, METAL-SEALED COFIRED | QIP | DIP36,.6 | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | 15.24 mm | 5.69 mm | 48.13 mm | DATA DEVICE CORP | DIP | 1.900 X 0.780 INCH, 0.210 INCH HEIGHT, DOUBLE WIDTH, KOVAR, DIP-36 | 36 | compliant | 8542.39.00.01 | |||||
|
SDC-14564-892S
Data Device Corporation
|
Check for Price | No | No | Active | 15 V | 26 V | 1 kHz | 2.5 rps | 4.3 arc min | 16 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | BUILT-IN-TEST; PROGRAMMABLE RESOLUTION; ALSO REQUIRES A +5V NOMINAL SUPPLY | -15.75 V | -14.25 V | -15 V | 1 | 15.75 V | 14.25 V | HYBRID | COMMERCIAL | R-XDIP-P36 | Not Qualified | e0 | 70 °C | 36 | UNSPECIFIED | QIP | DIP36,.6 | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | 15.24 mm | 5.69 mm | 48.13 mm | DATA DEVICE CORP | DIP | QIP, | 36 | compliant | 8542.39.00.01 | ||||||
|
DSC-11524-224W
Data Device Corporation
|
Check for Price | No | No | Transferred | 15 V | 26 V | 1 kHz | 2 arc min | 16 | NO | DIGITAL TO SYNCHRO OR RESOLVER | -15.75 V | -14.25 V | -15 V | 1 | 15.75 V | 14.25 V | HYBRID | INDUSTRIAL | R-XDIP-P36 | Not Qualified | e0 | 85 °C | -40 °C | 36 | UNSPECIFIED | DIP | DIP36,.6 | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | 19.7 mm | 5.69 mm | 48.1 mm | DATA DEVICE CORP | DIP | DDIP-36 | 36 | compliant | 8542.39.00.01 | |||||||
|
SC-8713-1
Data Device Corporation
|
Check for Price | No | Obsolete | 15 V | 26 V | 440 Hz | 2.5 rps | 2 arc min | 14 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | 4 CHANNEL, ALSO REQUIRE 5V SUPPLY | -15 V | 1 | HYBRID | MILITARY | R-XDIP-P36 | Not Qualified | e0 | 125 °C | -55 °C | 36 | UNSPECIFIED | DIP | DIP36,.6 | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | 15.24 mm | 5.69 mm | 48.26 mm | DATA DEVICE CORP | unknown | 8542.39.00.01 | |||||||||||||
|
HSD1014-162H
Natel Engineering Company
|
Check for Price | Contact Manufacturer | 15 V | 26 V | 1 kHz | 2 rps | 2.6 arc min | 14 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | 1 | 500 µs | 30 mA | 17 V | 11 V | HYBRID | COMMERCIAL | R-MDIP-P36 | Not Qualified | 70 °C | 36 | METAL | DIP | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | DUAL | 15.24 mm | 5.4 mm | 48.13 mm | POWERCUBE | DIP | DIP, | 36 | unknown | 8542.39.00.01 |