Filter Your Search
1 - 2 of 2 results
|
HDBLS105GC1G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 1 A | 1.7 V | SILICON | 600 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 600 V | 4 | 50 A | 1 | R-PDSO-G4 | e3 | UL RECOGNIZED | 1 | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | TAIWAN SEMICONDUCTOR CO LTD | R-PDSO-G4 | compliant | EAR99 | 8541.10.00.80 | ||||
|
DBLS105GC1G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 1 A | 1.1 V | SILICON | 600 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 600 V | 4 | 40 A | 1 | R-PDSO-G4 | e3 | AEC-Q101; UL RECOGNIZED | 1 | 150 °C | -55 °C | 260 | 30 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 |