Filter Your Search
1 - 10 of 1,707 results
|
1101-100/334K1TA#19.0
Tecate Group
|
Check for Price | Obsolete | 330 nF | 100 V | POLYCARBONATE | FILM CAPACITOR | 1101(100VOLTS) | +/-1% and +/-2% Tolerances upon Request | 1101(100 VOLTS) | 100 °C | -40 °C | 2 | Non-Specified | Bulk; TR | 7 mm | 19 mm | TECATE GROUP | , | compliant | EAR99 | 8532.25.00.80 | |||||||||||||
|
A1906TC-3-0.47-4-1
EFC Wesco
|
Check for Price | Yes | Yes | Contact Manufacturer | 470 nF | 400 V | 1 % | 1 % | THROUGH HOLE MOUNT | POLYSTYRENE | FILM CAPACITOR | 1906 | e3 | 85 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | NO | Tin (Sn) | WIRE | ELECTRONIC FILM CAPACITORS INC | , | compliant | EAR99 | 8532.25.00.60 | ||||||||
|
1101-250/154K4TA#19.0
Tecate Group
|
Check for Price | Obsolete | 150 nF | 250 V | POLYCARBONATE | FILM CAPACITOR | 1101(250VOLTS) | +/-1% and +/-2% Tolerances upon Request | 1101(250 VOLTS) | 100 °C | -40 °C | 2 | Non-Specified | Bulk; TR | 7 mm | 19 mm | TECATE GROUP | , | compliant | EAR99 | 8532.25.00.80 | |||||||||||||
|
1101-400/105K6TA#19.0
Tecate Group
|
Check for Price | Obsolete | 1 µF | 400 V | POLYCARBONATE | FILM CAPACITOR | 1101(400VOLTS) | +/-1% and +/-2% Tolerances upon Request | 1101(400 VOLTS) | 100 °C | -40 °C | 2 | Non-Specified | Bulk; TR | 16 mm | 19 mm | TECATE GROUP | , | compliant | EAR99 | 8532.25.00.80 | |||||||||||||
|
A1906TC-3-0.027-1-2
EFC Wesco
|
Check for Price | Yes | Yes | Contact Manufacturer | 27 nF | 100 V | 2 % | 2 % | THROUGH HOLE MOUNT | POLYSTYRENE | FILM CAPACITOR | 1906 | e3 | 85 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | NO | Tin (Sn) | WIRE | ELECTRONIC FILM CAPACITORS INC | , | compliant | EAR99 | 8532.25.00.60 | ||||||||
|
1101-400/154J1TA#19.0
Tecate Group
|
Check for Price | Obsolete | 150 nF | 400 V | POLYCARBONATE | FILM CAPACITOR | 1101(400VOLTS) | +/-1% and +/-2% Tolerances upon Request | 1101(400 VOLTS) | 100 °C | -40 °C | 2 | Non-Specified | Bulk; TR | 9.8 mm | 19 mm | TECATE GROUP | , | compliant | EAR99 | 8532.25.00.80 | |||||||||||||
|
B32328-A1905-J021
TDK Epcos
|
Check for Price | Yes | Yes | Active | 9 µF | 5 % | 5 % | CHASSIS MOUNT | POLYPROPYLENE | FILM CAPACITOR | 250 V | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | NO | Matte Tin (Sn) | FLEXIBLE WIRE | EPCOS AG | , | compliant | EAR99 | 8532.25.00.80 | ||||||||||
|
A1906EC-5D-0.039-1-2
EFC Wesco
|
Check for Price | Yes | Yes | Contact Manufacturer | 39 nF | 100 V | 2 % | 2 % | THROUGH HOLE MOUNT | POLYSTYRENE | FILM CAPACITOR | 1906 | e3 | 85 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | NO | Tin (Sn) | WIRE | ELECTRONIC FILM CAPACITORS INC | , | compliant | EAR99 | 8532.25.00.60 | ||||||||
|
A1906TC-3-0.18-6-5
EFC Wesco
|
Check for Price | Yes | Yes | Contact Manufacturer | 180 nF | 600 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYSTYRENE | FILM CAPACITOR | 1906 | e3 | 85 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | NO | Tin (Sn) | WIRE | ELECTRONIC FILM CAPACITORS INC | , | compliant | EAR99 | 8532.25.00.60 | ||||||||
|
A1906EC-3C-0.015-1-1
EFC Wesco
|
Check for Price | Yes | Yes | Contact Manufacturer | 15 nF | 100 V | 1 % | 1 % | THROUGH HOLE MOUNT | POLYSTYRENE | FILM CAPACITOR | 1906 | e3 | 85 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | NO | Tin (Sn) | WIRE | ELECTRONIC FILM CAPACITORS INC | , | compliant | EAR99 | 8532.25.00.60 |