Filter Your Search
1 - 4 of 4 results
|
D55342K07W105DC-W
State of the Art Inc
|
Check for Price | Yes | Active | 105 Ω | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 100 V | e4 | MIL-PRF-55342 | 150 °C | -65 °C | Chip | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | Gold (Au) | WRAPAROUND | 460 µm | 3.2 mm | 1.55 mm | STATE OF THE ART INC | CHIP | compliant | EAR99 | 8533.21.00.30 | |||
|
D55342K07W105DC-TR
State of the Art Inc
|
Check for Price | Yes | Active | 105 Ω | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 100 V | e4 | MIL-PRF-55342 | 150 °C | -65 °C | Chip | 2 | RECTANGULAR PACKAGE | TR | Gold (Au) | WRAPAROUND | 460 µm | 3.2 mm | 1.55 mm | STATE OF THE ART INC | CHIP | compliant | EAR99 | 8533.21.00.30 | |||
|
D55342K07W105DC
Mini-Systems Inc (MSI)
|
Check for Price | No | Active | 105 Ω | 1 % | 250 mW | 1208 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | YES | 100 V | MIL-PRF-55342 | 150 °C | -55 °C | Chip | 2 | Tray | ONE SURFACE | 457 µm | 3.2 mm | 1.6 mm | MINI-SYSTEMS INC | compliant | EAR99 | |||||||
|
D55342K07W105DC
State of the Art Inc
|
Check for Price | Yes | Active | 105 Ω | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 100 V | e4 | MIL-PRF-55342 | 150 °C | -65 °C | 2 | RECTANGULAR PACKAGE | Gold (Au) | WRAPAROUND | 460 µm | 3.2 mm | 1.55 mm | STATE OF THE ART INC | CHIP | unknown | EAR99 | 8533.21.00.30 |